Part Details for 3318K-1-202 by Bourns Inc
Results Overview of 3318K-1-202 by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3318K-1-202 Information
3318K-1-202 by Bourns Inc is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146173-318KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface mount, 18 position | |
10145193-318KLF | Amphenol Communications Solutions | Minitek MicroSpace&trade, 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 18 Position, side to side, Double row, Side latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Price & Stock for 3318K-1-202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3318K-1-202
|
Avnet Abacus | Res Carbon Film Trimmer 2K Ohm 30 110W 1Elec1MechTurn 32mm 64 X 465 X 8mm Pin ThruHole Bag (Alt: 331... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3318K-1-202
3318K-1-202 CAD Models
3318K-1-202 Part Data Attributes
|
3318K-1-202
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3318K-1-202
Bourns Inc
Trimmer, Carbon Film, 0.1W, 2000ohm, 30% +/-Tol, 1 Turn(s), 2518, 6 MM, SQUARE, 3 PINS, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 6 MM, SQUARE, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Open Frame | |
JESD-609 Code | e2 | |
Manufacturer Series | 3318 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 8 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4.65 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 50 °C | |
Resistance | 2000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 210 deg | |
Series | 3318 | |
Size Code | 2518 | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Shape | FLAT | |
Tolerance | 30% |
Alternate Parts for 3318K-1-202
This table gives cross-reference parts and alternative options found for 3318K-1-202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3318K-1-202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3306K-1-202 | Bourns Inc | $0.2510 | Trimmer, Cermet, 0.2W, 2000ohm, 25% +/-Tol, -250,250ppm/Cel, 1 Turn(s), 2718, 6 MM, CIRCULAR, 3 PINS, ROHS COMPLIANT | 3318K-1-202 vs 3306K-1-202 |