Part Details for 3316/10,5X12 by Dremec DE
Overview of 3316/10,5X12 by Dremec DE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-45X-126KLT | Coilcraft Inc | General Purpose Inductor, 12000uH, 10%, Ferrite-Core | |
PCH-45X-123KLT | Coilcraft Inc | General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | |
PCH-45X-124KLT | Coilcraft Inc | General Purpose Inductor, 120uH, 10%, Ferrite-Core, |
Price & Stock for 3316/10,5X12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DR3316/10.5X12
|
TME | Spacer sleeve, 12mm, cylindrical, aluminium, Out.diam: 16mm Min Qty: 5 | 0 |
|
$1.3800 / $2.3900 | RFQ |