Part Details for 3315Y-PJ1-016L by Bourns Inc
Overview of 3315Y-PJ1-016L by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7016L12PF8 | Renesas Electronics Corporation | 16K x 9 Dual-Port RAM | |
7016L20JI | Renesas Electronics Corporation | 16K x 9 Dual-Port RAM | |
7016L25PF8 | Renesas Electronics Corporation | 16K x 9 Dual-Port RAM |
Price & Stock for 3315Y-PJ1-016L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3315Y-PJ1-016L
|
Avnet Americas | 9 mm Square Sealed Incremental Encoder 120 RPM 16 PPR Tube - Bulk (Alt: 3315Y-PJ1-016L) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
3315Y-PJ1-016L
|
TTI | Encoders 9MMSQ SEALD INCREMENTL ENCODER pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 70 In Stock |
|
$10.4100 / $10.8300 | Buy Now |