Part Details for 3315R-001-016 by Bourns Inc
Overview of 3315R-001-016 by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for 3315R-001-016
3315R-001-016 CAD Models
3315R-001-016 Part Data Attributes
|
3315R-001-016
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3315R-001-016
Bourns Inc
Rotary Position Encoder, Single, 3 Channels, MINIATURE PACKAGE-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | MINIATURE PACKAGE-3 | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 3 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |