Part Details for 33157 by Hirel Systems Ltd
Overview of 33157 by Hirel Systems Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 33157
33157 CAD Models
33157 Part Data Attributes
|
33157
Hirel Systems Ltd
Buy Now
Datasheet
|
Compare Parts:
33157
Hirel Systems Ltd
General Purpose Inductor, 19.7uH, 12%, 1 Element
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HIREL SYSTEMS LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.0015 Ω | |
Inductance-Nom (L) | 19.7 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 66.9 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLAT | |
Tolerance | 12% |