Part Details for 33152441000121 by HARTING Technology Group
Overview of 33152441000121 by HARTING Technology Group
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 33152441000121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC3324
|
Newark | Har-Flex 20 P, dul-End, w/O Sr, l=100Mm |Harting 33152441000121 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7200 / $17.2100 | Buy Now |
DISTI #
1195-33152441000121-ND
|
DigiKey | HAR-FLEX 20 P,DUL-END,W/O SR,L=1 Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.1874 | Buy Now |
DISTI #
617-33152441000121
|
Mouser Electronics | Board to Board & Mezzanine Connectors Har-flex 20 P,Dul-end,W/O SR,L=100MM RoHS: Compliant | 0 |
|
$14.1300 / $19.4000 | Order Now |
DISTI #
73277616
|
RS | Har-flex 20 P, Dul-end, W/O SR, L=100MM | HARTING 33152441000121 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$15.8100 / $21.2000 | RFQ |
DISTI #
HRT33152441000121
|
Heilind Electronics | HAR-FLEX 20 P,DUL-END,WO SR,L1 | Americas - 0 in Stock |
|
Buy Now |
Part Details for 33152441000121
33152441000121 CAD Models
33152441000121 Part Data Attributes
|
33152441000121
HARTING Technology Group
Buy Now
|
Compare Parts:
33152441000121
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |