Part Details for 33152430200065 by HARTING Technology Group
Overview of 33152430200065 by HARTING Technology Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 33152430200065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5527
|
Newark | Har-Flex Female 26Pin Cable Assembly (Awg30/7 Pvc), Double Ended (Similar Cable Direction), W/ Strain Relief, Pl1, 0.2M |Harting 33152430200065 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.0700 / $22.8100 | Buy Now |
DISTI #
1195-33152430200065-ND
|
DigiKey | HAR-FLEX FEMALE 26PIN CABLE ASSE Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.7950 | Buy Now |
DISTI #
617-33152430200065
|
Mouser Electronics | Ribbon Cables / IDC Cables har-flex female 26pin Cable Assembly (AWG30/7 PVC), double ended (similar cable direction), w/ strain relief, PL1, 0.2m | 0 |
|
$11.8100 / $18.1000 | Order Now |
DISTI #
75125179
|
RS | har-flex female 26pin Cable Assembly (AWG30-7 PVCdouble endedw- strain relief | HARTING 33152430200065 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$14.2300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks | 0 |
|
$11.1000 | Buy Now |
DISTI #
HRT33152430200065
|
Heilind Electronics | Americas - 0 in Stock |
|
$13.3438 / $17.0800 | Buy Now |