Part Details for 33152430200053 by HARTING Technology Group
Overview of 33152430200053 by HARTING Technology Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 33152430200053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AJ7715
|
Newark | Har-Flex Female 16Pin Cable Assembly (Awg30/7 Pvc), Double Ended (Similar Cable Direction), W/ Strain Relief, Pl1, 0.2M |Harting 33152430200053 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.9100 / $30.2000 | Buy Now |
DISTI #
1195-33152430200053-ND
|
DigiKey | HAR-FLEX FEMALE 16PIN CABLE ASSE Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.6340 | Buy Now |
DISTI #
617-33152430200053
|
Mouser Electronics | Harting har-flex female 16pin Cable Assembly (AWG30/7 PVC), double ended (similar cable direction), w/ strain relief, PL1, 0.2m | 0 |
|
$15.1900 / $21.1200 | Order Now |
DISTI #
73277559
|
RS | har-flex female 16pin Cable Assembly (AWG307 PVC), double endedPL1, 0.2m | HARTING 33152430200053 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$19.5500 / $26.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 13 Weeks | 0 |
|
$14.6900 | Buy Now |
DISTI #
HRT33152430200053
|
Heilind Electronics | HAR-FLEX FEMALE 16PIN CABLE AS | Americas - 0 in Stock |
|
Buy Now |
Part Details for 33152430200053
33152430200053 CAD Models
33152430200053 Part Data Attributes
|
33152430200053
HARTING Technology Group
Buy Now
|
Compare Parts:
33152430200053
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |