-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AJ7687
|
Newark | Har-Flex Female 12Pin Cable Assembly (Awg30/7 Pvc), Double Ended (Similar Cable Direction), W/ Strain Relief, Pl1, 0.1M |Harting 33152430100102 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.3200 / $19.7900 | Buy Now |
DISTI #
1195-33152430100102-ND
|
DigiKey | HAR-FLEX FEMALE 12PIN CABLE ASSE Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.6340 | Buy Now |
DISTI #
617-33152430100102
|
Mouser Electronics | Harting har-flex female 12pin Cable Assembly (AWG30/7 PVC), double ended (similar cable direction), w/ strain relief, PL1, 0.1m | 0 |
|
$10.8500 / $16.4500 | Order Now |
DISTI #
73277533
|
RS | har-flex female 12pin Cable Assembly (AWG307 PVC), double ended | HARTING 33152430100102 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$14.8100 / $19.8600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks | 0 |
|
$9.6300 | Buy Now |
DISTI #
HRT33152430100102
|
Heilind Electronics | HAR-FLEX FEMALE 12PIN CABLE AS | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
33152430100102
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
33152430100102
HARTING Technology Group
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |