Part Details for 33151C by Murata Manufacturing Co Ltd
Overview of 33151C by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 33151C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33151C
|
Avnet Americas | Toroidal Inductor, 150 uH, 2 A, 84 Milliohm, ? 15% - Boxed Product (Development Kits) (Alt: 33151C) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
580-33151C
|
Mouser Electronics | Power Inductors - Leaded Ind 150 H, 2A TH Toroid RoHS: Compliant | 7 |
|
$1.5500 / $1.8600 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 40 |
|
$1.8750 / $3.0000 | Buy Now |
|
Quest Components | 32 |
|
$1.5000 / $4.0000 | Buy Now | |
DISTI #
33151C
|
Avnet Abacus | Toroidal Inductor, 150 uH, 2 A, 84 Milliohm, � 15% (Alt: 33151C) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 33151C
33151C CAD Models
33151C Part Data Attributes
|
33151C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
33151C
Murata Manufacturing Co Ltd
General Purpose Inductor, 150uH, 15%, 1 Element,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Construction | Rectangular | |
DC Resistance | 0.084 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 31 mm | |
Package Length | 16.3 mm | |
Package Style | PCB Mount | |
Package Width | 29 mm | |
Packing Method | Tray | |
Rated Current-Max | 2 A | |
Self Resonance Frequency | 7.2 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WIRE | |
Tolerance | 15% |