Part Details for 3314Z-1-254E by Bourns Inc
Overview of 3314Z-1-254E by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6752/54EVAL1Z | Renesas Electronics Corporation | ZVS Full-Bridge PWM Controller Evaluation Board | |
ADS1254E/2K5G4 | Texas Instruments | 24-Bit, 20kHz, Low-Power Analog-to-Digital Converter 20-SSOP -40 to 85 | |
ADS1254E/2K5 | Texas Instruments | 24-Bit, 20kHz, Low-Power Analog-to-Digital Converter 20-SSOP -40 to 85 |
Price & Stock for 3314Z-1-254E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B3305
|
Newark | Trimmer - Smd 4Mm Sq St Cermet /Tape & Reel - 7" Reel |Bourns 3314Z-1-254E RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8960 / $1.2100 | Buy Now |
DISTI #
3314Z-254ECT-ND
|
DigiKey | TRIMMER 250K OHM 0.25W J LEAD Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6968 | Buy Now |
DISTI #
3314Z-1-254E
|
Avnet Americas | Resistor Trimmer, Cermet, 250 kOhm, ± 20%, 250 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: 3314Z-1-254E) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.8750 / $0.9940 | Buy Now |
DISTI #
652-3314Z-1-254E
|
Mouser Electronics | Trimmer Resistors - SMD 4mm SQ 250K RoHS: Compliant | 0 |
|
$1.1700 / $1.9100 | Order Now |
DISTI #
73195200
|
RS | 4mm Sq, SMD, TRIMMER, Cermet, Single Turn, 250 Kilohms | Bourns 3314Z-1-254E RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6400 / $1.9300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8840 / $1.0940 | Buy Now |
DISTI #
3314Z-1-254E
|
Avnet Abacus | Resistor Trimmer, Cermet, 250 kOhm, � 20%, 250 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: 3314Z-1-254E) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 3314Z-1-254E
3314Z-1-254E CAD Models
3314Z-1-254E Part Data Attributes
|
3314Z-1-254E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3314Z-1-254E
Bourns Inc
Trimmer, Cermet, 0.25W, 250000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2022, 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.76 mm | |
Package Length | 5.56 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.01 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 250000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 210 deg | |
Size Code | 2220 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Tolerance | 20% |