Part Details for 3314Z-1-103G by Bourns Inc
Overview of 3314Z-1-103G by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 3314Z-1-103G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C1070
|
Newark | Trimmer - Smd 4Mm Sq St Cermet /Tape & Reel - 13" Reel |Bourns 3314Z-1-103G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8960 / $1.1400 | Buy Now |
DISTI #
3314Z-1-103G-ND
|
DigiKey | TRIMMER 10KOHM 0.25W J LEAD SIDE Min Qty: 1000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2726 | Buy Now |
DISTI #
3314Z-1-103G
|
Avnet Americas | Resistor Trimmer, Cermet, 10 kOhm, ± 20%, 250 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: 3314Z-1-103G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.8750 / $0.9940 | Buy Now |
DISTI #
652-3314Z-1-103G
|
Mouser Electronics | Trimmer Resistors - SMD SQUARE 10KOHMS 20% 0.25WATTS RoHS: Compliant | 0 |
|
$1.1000 / $1.2100 | Order Now |
DISTI #
73648844
|
RS | TRIMMER - SMD 4MM SQ ST CERMET | Bourns 3314Z-1-103G RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2100 / $1.4300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8540 / $1.0000 | Buy Now |
DISTI #
3314Z-1-103G
|
Avnet Americas | Resistor Trimmer, Cermet, 10 kOhm, ± 20%, 250 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: 3314Z-1-103G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.8750 / $0.9940 | Buy Now |
DISTI #
3314Z-1-103G
|
Avnet Abacus | Resistor Trimmer, Cermet, 10 kOhm, � 20%, 250 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: 3314Z-1-103G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8540 / $1.0000 | Buy Now |
Part Details for 3314Z-1-103G
3314Z-1-103G CAD Models
3314Z-1-103G Part Data Attributes:
|
3314Z-1-103G
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3314Z-1-103G
Bourns Inc
Trimmer, Cermet, 0.25W, 10000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2022, 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.76 mm | |
Package Length | 5.56 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.01 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 210 deg | |
Size Code | 2220 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Tolerance | 20% |