Part Details for 3314S-1-503E by Bourns Inc
Overview of 3314S-1-503E by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CCE4503-EVAL-V1 | Renesas Electronics Corporation | Mini IO-Link Device PHY with Cost-Optimized Feature Set Evaluation Board | |
LMZ10503EXTTZ/NOPB | Texas Instruments | 3A Power Module with 5.5V Maximum Input Voltage for Military and Rugged Applications 7-TO-PMOD -55 to 125 | |
OMAP3503ECUS | Texas Instruments | Sitara Processor: Arm Cortex-A8, LPDDR 423-FCBGA 0 to 90 |
Price & Stock for 3314S-1-503E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-3314S-1-503ECT-ND
|
DigiKey | TRIMMER 50KOHM 0.25W J LEAD SIDE Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
352 In Stock |
|
$0.9840 / $2.4100 | Buy Now |
DISTI #
3314S-1-503E
|
Avnet Americas | 3314 4mm Square Trimpot 50K Ohm 20% 0.25 W 100 ppm/?C 1(Elec)/1(Mech)Turn Surface Mount Emboss T/R - Tape and Reel (Alt: 3314S-1-503E) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.9100 / $0.9940 | Buy Now |
DISTI #
652-3314S-1-503E
|
Mouser Electronics | Trimmer Resistors - SMD 4mm SQ 50K RoHS: Compliant | 380 |
|
$1.0200 / $2.3300 | Buy Now |
DISTI #
73195165
|
RS | 4mm Sq, SMD, TRIMMER, Cermet, Single Turn, 50 Kilohms | Bourns 3314S-1-503E RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2100 / $1.4300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8840 / $1.0940 | Buy Now |
DISTI #
3314S-1-503E
|
TTI | Trimmer Resistors - SMD 4mm SQ 50K pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Reel |
Americas - 200 In Stock |
|
$1.0600 / $1.4700 | Buy Now |
DISTI #
3314S-1-503E
|
TME | Potentiometer: mounting, single turn,vertical, 50kΩ, 250mW, SMD Min Qty: 200 | 0 |
|
$1.5000 | RFQ |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8840 / $1.0940 | Buy Now |
Part Details for 3314S-1-503E
3314S-1-503E CAD Models
3314S-1-503E Part Data Attributes
|
3314S-1-503E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3314S-1-503E
Bourns Inc
Trimmer, Cermet, 0.25W, 50000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2022, 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 2022 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.61 mm | |
Package Length | 5.01 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 50000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 210 deg | |
Size Code | 2018 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Tolerance | 20% |
Alternate Parts for 3314S-1-503E
This table gives cross-reference parts and alternative options found for 3314S-1-503E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3314S-1-503E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3314S-1-503G | Bourns Inc | Check for Price | Trimmer, Cermet, 0.25W, 50000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2022, 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT | 3314S-1-503E vs 3314S-1-503G |
3314S-2-503G | Bourns Inc | Check for Price | Trimmer, Cermet, 0.25W, 50000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2022, 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT | 3314S-1-503E vs 3314S-2-503G |
3314S-4-503E | Bourns Inc | Check for Price | Trimmer, Cermet, 0.25W, 50000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2022, 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT | 3314S-1-503E vs 3314S-4-503E |
3314S-2-503E | Bourns Inc | Check for Price | Trimmer, Cermet, 0.25W, 50000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2022, 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT | 3314S-1-503E vs 3314S-2-503E |
3314S-4-503G | Bourns Inc | Check for Price | Trimmer, Cermet, 0.25W, 50000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2022, 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT | 3314S-1-503E vs 3314S-4-503G |