Part Details for 3314S-1-502G by Bourns Inc
Overview of 3314S-1-502G by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3502GCA2-UEU-AX | Renesas Electronics Corporation | 32-bit Microcontrollers | |
RAA2108502GLG#HG0 | Renesas Electronics Corporation | Pin-Configurable 50A DC/DC Power Module with PMBus Interface | |
RAA7881502GSU#HB0 | Renesas Electronics Corporation | 5V Full-Duplex, 0.115 Mbps RS-485/422 Differential Transceiver with ±5kV EFT Immunity and ±10kV ESD Protection |
Price & Stock for 3314S-1-502G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K8168
|
Newark | Trimmer - Smd 4Mm Sq St Cermet /Tape & Reel - 13" Reel |Bourns 3314S-1-502G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8960 / $1.1400 | Buy Now |
DISTI #
3314S-1-502G-ND
|
DigiKey | TRIMMER 5K OHM 0.25W J LEAD SIDE Min Qty: 1000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2726 | Buy Now |
DISTI #
3314S-1-502G
|
Avnet Americas | 3314 4mm Square Trimpot 5K Ohm 20% 0.25 W 100 ppm/°C 1(Elec)/1(Mech)Turn Surface Mount Emboss T/R - Tape and Reel (Alt: 3314S-1-502G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.8750 / $0.9940 | Buy Now |
DISTI #
652-3314S-1-502G
|
Mouser Electronics | Trimmer Resistors - SMD 4MM SQ TRIMPOT 5K ST CERMET SMD RoHS: Compliant | 0 |
|
$1.0800 / $1.2000 | Order Now |
DISTI #
73648835
|
RS | TRIMMER - SMD 4MM SQ ST CERMET | Bourns 3314S-1-502G RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0300 / $1.2100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8800 / $1.0300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8800 / $1.0300 | Buy Now |
Part Details for 3314S-1-502G
3314S-1-502G CAD Models
3314S-1-502G Part Data Attributes
|
3314S-1-502G
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3314S-1-502G
Bourns Inc
Trimmer, Cermet, 0.25W, 5000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2022, 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 2022 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.61 mm | |
Package Length | 5.01 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.5 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 210 deg | |
Size Code | 2018 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Tolerance | 20% |
Alternate Parts for 3314S-1-502G
This table gives cross-reference parts and alternative options found for 3314S-1-502G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3314S-1-502G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3314S-1-502E | Trimmer, Cermet, 0.25W, 5000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2022, 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT | Bourns Inc | 3314S-1-502G vs 3314S-1-502E |
3314S-3-502G | Trimmer, Cermet, 0.25W, 5000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2022, 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT | Bourns Inc | 3314S-1-502G vs 3314S-3-502G |
3314S-4-502E | Trimmer, Cermet, 0.25W, 5000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2022, 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT | Bourns Inc | 3314S-1-502G vs 3314S-4-502E |