-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3472EDD#TRPBF | Analog Devices | Boost & Inv DC/DC Conv for CCD | |
SCP-LT3472-EVALZ | Analog Devices | LT3472 Dual Boost/Inverting uP | |
LT3472EDD#PBF | Analog Devices | Boost & Inv DC/DC Conv for CCD |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02J3848
|
Newark | Trimmer - Smd 4Mm Sq St Cermet /Tape & Reel - 7" Reel |Bourns 3314R-1-472E RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8960 / $1.0800 | Buy Now |
DISTI #
3314R-1-472E-ND
|
DigiKey | TRIMMER 4.7K OHM 0.25W GW BOT Min Qty: 2000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0958 | Buy Now |
DISTI #
3314R-1-472E
|
Avnet Americas | Resistor Trimmer, Cermet, 4.7 kOhm, ? 20%, 250 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: 3314R-1-472E) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.8890 / $0.9940 | Buy Now |
DISTI #
652-3314R-1-472E
|
Mouser Electronics | Trimmer Resistors - SMD 4mm SQ 4.7K RoHS: Compliant | 0 |
|
$1.0600 / $1.0900 | Order Now |
DISTI #
73195136
|
RS | 4mm Sq, SMD, TRIMMER, Cermet, Single Turn, 4.7 Kilohms | Bourns 3314R-1-472E RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2100 / $1.4300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8690 / $1.8200 | Buy Now |
DISTI #
3314R-1-472E
|
Avnet Abacus | Resistor Trimmer, Cermet, 4.7 kOhm, � 20%, 250 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: 3314R-1-472E) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8690 / $1.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy