Part Details for 3314R-1-200E by Bourns Inc
Overview of 3314R-1-200E by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL54200EVAL1Z | Renesas Electronics Corporation | USB 2.0 High/Full-Speed Multiplexer Evaluation Board | |
F1200EVS | Renesas Electronics Corporation | Evaluation System for F1200 Digital Intermediate Frequency Variable Gain Amplifier | |
HXC42200-EVB | Renesas Electronics Corporation | 28Gb/s CDR/Retimer, Bi-Di |
Price & Stock for 3314R-1-200E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C1043
|
Newark | Trimmer - Smd 4Mm Sq St Cermet /Tape & Reel - 7" Reel |Bourns 3314R-1-200E RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8960 / $1.2100 | Buy Now |
DISTI #
3314R-1-200ETR-ND
|
DigiKey | TRIMMER 20 OHM 0.25W GW BOT ADJ Min Qty: 500 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3265 | Buy Now |
DISTI #
3314R-1-200E
|
Avnet Americas | Resistor Trimmer, Cermet, 20 Ohm, ? 20%, 250 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: 3314R-1-200E) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.9100 / $0.9940 | Buy Now |
DISTI #
652-3314R-1-200E
|
Mouser Electronics | Trimmer Resistors - SMD 4mm SQ 20ohm RoHS: Compliant | 0 |
|
$1.1400 / $1.9100 | Order Now |
DISTI #
73195128
|
RS | 4mm Sq, SMD, TRIMMER, Cermet, Single Turn, 20 ohms | Bourns 3314R-1-200E RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2100 / $1.4300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8710 / $1.0140 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 495 |
|
$1.1021 / $2.6880 | Buy Now |
|
Quest Components | 396 |
|
$1.5600 / $3.6000 | Buy Now | |
DISTI #
3314R-1-200E
|
Avnet Abacus | Resistor Trimmer, Cermet, 20 Ohm, � 20%, 250 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: 3314R-1-200E) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8710 / $1.0140 | Buy Now |
Part Details for 3314R-1-200E
3314R-1-200E CAD Models
3314R-1-200E Part Data Attributes
|
3314R-1-200E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3314R-1-200E
Bourns Inc
Trimmer, Cermet, 0.25W, 20ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2018, 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 2018 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.55 mm | |
Package Length | 4.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 210 deg | |
Size Code | 1818 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | GULL WING | |
Tolerance | 20% | |
Working Voltage | 50 V |