Part Details for 3314J-1-203E. by Bourns Inc
Overview of 3314J-1-203E. by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3314J-1-203E.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC7065
|
Newark | Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:20Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Product Range:3314 Series, Power Rating:250Mw, Qualification:-, Msl:- Rohs Compliant: Yes |Bourns 3314J-1-203E. Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7260 / $0.9170 | Buy Now |
DISTI #
3314J-1-203E.
|
TTI | Trimmer Resistors - SMD 4mm SQ 20K RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 770 In Stock |
|
$1.1300 | Buy Now |