Part Details for 3314G by ebm-papst
Overview of 3314G by ebm-papst
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 3314G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ2946
|
Newark | Ebm Papst |Ebm-Papst 3314G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2900 / $18.6500 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial Sintec-Sleeve Bearing 24V 12V to 28V 47.1CFM 40dB( 92 X 92 X 32mm) RoHS: Compliant |
10 Partner Stock |
|
$21.6000 / $95.3300 | Buy Now |
DISTI #
35142723
|
Verical | DC Fan Axial Sintec-Sleeve Bearing 24V 12V to 28V 47.09CFM 40dB 92 X 92 X 32mm RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 10 |
|
$22.4100 | Buy Now |
|
Master Electronics | DC Fan Axial Sintec-Sleeve Bearing 24V 12V to 28V 47.1CFM 40dB( 92 X 92 X 32mm) RoHS: Compliant |
10 Partner Stock |
|
$21.6000 / $95.3300 | Buy Now |
Part Details for 3314G
3314G CAD Models
3314G Part Data Attributes:
|
3314G
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
3314G
ebm-papst
DC Fan,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 47.086 CFM | |
Approvals | CSA;UL;VDE | |
Bearing Type | BALL | |
Body Material | GLASS FILLED POLYAMIDE | |
Construction | AXIAL | |
Height | 32 mm | |
Length | 92 mm | |
Life Expectancy | 30000 h | |
Noise | 37 dB | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Rated Power | 2.5 W | |
Rated Voltage | 24 V | |
Speed | 3000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 190 g | |
Width | 92 mm |