-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.25W, 200000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2018, 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3314G-1-204E by Bourns Inc is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50P9046
|
Newark | Trimmer, Pot, 200K, 1Turn, Smd, Trimmer Type:Single Turn, Element Material:Cermet, Adjustment Typ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 314 |
|
$1.0600 / $1.6400 | Buy Now |
DISTI #
04F5985
|
Newark | Variable Rotary, Resistor, Resistance 200000 Ohm Rohs Compliant: Yes |Bourns 3314G-1-204E RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7040 / $0.9460 | Buy Now |
DISTI #
3314G-204ECT-ND
|
DigiKey | TRIMMER 200K OHM 0.25W GW TOP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
267 In Stock |
|
$0.7729 / $1.5800 | Buy Now |
DISTI #
3314G-1-204E
|
Avnet Americas | Resistor Trimmer, Cermet, 200 kOhm, ? 20%, 250 mW, 1 Turn, Single Turn, Surface Mount - Tape and Ree... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6498 / $0.7252 | Buy Now |
DISTI #
652-3314G-1-204E
|
Mouser Electronics | Trimmer Resistors - SMD 4mm SQ 200K RoHS: Compliant | 616 |
|
$0.7720 / $1.5800 | Buy Now |
DISTI #
70154848
|
RS | 4mm Sq, SMD, TRIMMER, Cermet, Single Turn, 200 Kilohms | Bourns 3314G-1-204E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 10 |
|
$1.4300 / $1.9100 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 200K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.45mm (5 X 6.2 X 2.55mm) Gull Wing... more RoHS: Compliant |
1780 In Stock |
|
$0.6750 / $0.7720 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.25 W, 200000 OHM | 1064 |
|
$0.8925 / $2.1250 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.25 W, 200000 OHM | 392 |
|
$1.4025 / $3.4000 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.25 W, 200000 OHM | 148 |
|
$1.1250 / $2.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3314G-1-204E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3314G-1-204E
Bourns Inc
Trimmer, Cermet, 0.25W, 200000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2018, 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.55 mm | |
Package Length | 4.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 200000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 210 deg | |
Size Code | 1818 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | GULL WING | |
Tolerance | 20% | |
Working Voltage | 300 V |