-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.25W, 10ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2018, 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H2349
|
Newark | Res, Trimmer, Top Adj, 10R, 1Turn, Smd, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:10Ohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Product Range:3314 Series Rohs Compliant: Yes |Bourns 3314G-1-100E Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7040 / $0.9460 | Buy Now |
DISTI #
63AK3357
|
Newark | Res, Trimmer, Top Adj, 10R, 1Turn, Smd, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:10Ohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Product Range:3314 Series Rohs Compliant: Yes |Bourns 3314G-1-100E Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1900 | Buy Now |
DISTI #
3314G-1-100ECT-ND
|
DigiKey | TRIMMER 10 OHM 0.25W GW TOP ADJ Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
725 In Stock |
|
$0.7777 / $1.8300 | Buy Now |
DISTI #
3314G-1-100E
|
Avnet Americas | Resistor Trimmer, Cermet, 10 Ohm, ± 20%, 250 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: 3314G-1-100E) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.6875 / $0.7810 | Buy Now |
DISTI #
652-3314G-1-100E
|
Mouser Electronics | Trimmer Resistors - SMD 4mm SQ 10ohm RoHS: Compliant | 963 |
|
$0.7400 / $1.8300 | Buy Now |
DISTI #
V72:2272_06234816
|
Arrow Electronics | Res Cermet Trimmer 10 Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.45mm (5 X 6.2 X 2.55mm) Gull Wing SMD Automotive AEC-Q200 T/R Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1631 Container: Cut Strips | Americas - 2 |
|
$0.1852 / $0.7074 | Buy Now |
DISTI #
70408421
|
RS | 4mm Sq, SMD, TRIMMER, Cermet, Single Turn, 10 ohms | Bourns 3314G-1-100E RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9700 / $1.1400 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 10 Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.45mm (5 X 6.2 X 2.55mm) Gull Wing SMD T/R RoHS: Compliant |
1104 In Stock |
|
$0.6710 / $0.7860 | Buy Now |
DISTI #
60856366
|
Verical | Res Cermet Trimmer 10 Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.45mm (5 X 6.2 X 2.55mm) Gull Wing SMD Automotive AEC-Q200 T/R Min Qty: 500 Package Multiple: 500 Date Code: 2120 | Americas - 1000 |
|
$1.1781 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.25 W, 10 ohm | 3027 |
|
$0.7350 / $1.8750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3314G-1-100E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3314G-1-100E
Bourns Inc
Trimmer, Cermet, 0.25W, 10ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2018, 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.55 mm | |
Package Length | 4.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 210 deg | |
Size Code | 1818 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | GULL WING | |
Tolerance | 20% | |
Working Voltage | 300 V |