3314S-3-103E
Bourns Inc
Description: Trimmer, Cermet, 0.25W, 10000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2022, 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT

Overview of 3314S-3-103E by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
LTC7103EUHE#PBF Analog Devices 105V, 2.3A L EMI Sync Buck Reg
LTC3103EMSE#PBF Analog Devices 1.8µA Q C, 15V, 300mA Sync Buc
LTC3103EDD#TRPBF Analog Devices 1.8µA Q C, 15V, 300mA Sync Buc

Price & Stock for 3314S-3-103E by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 62J1644
Newark Trimmer - Smd 4Mm Sq St Cermet /Tape & Reel - 7" Reel |Bourns 3314S-3-103E RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $1.2100
  • 1,000 $1.1400
  • 2,000 $1.0800
  • 4,000 $0.9660
  • 6,000 $0.9310
  • 10,000 $0.8960
$0.8960 / $1.2100 Buy Now
DISTI # 3314S-3-103ECT-ND
DigiKey TRIMMER 10KOHM 0.25W J LEAD SIDE Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 365
In Stock
  • 1 $2.3300
  • 10 $2.0500
  • 25 $1.8384
  • 50 $1.7676
  • 100 $1.6968
  • 200 $1.6968
  • 400 $1.6261
  • 600 $1.3433
  • 1,000 $1.2726
  • 2,000 $1.0958
  • 5,000 $1.0605
  • 10,000 $0.9898
$0.9898 / $2.3300 Buy Now
DISTI # 3314S-3-103E
Avnet Americas Resistor Trimmer, Cermet, 10 kOhm, ± 20%, 250 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: 3314S-3-103E) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 7 Weeks, 0 Days Container: Reel 0
  • 200 $0.9940
  • 400 $0.9730
  • 800 $0.9520
  • 1,200 $0.9310
  • 1,600 $0.9100
  • 2,000 $0.8890
  • 20,000 $0.8750
$0.8750 / $0.9940 Buy Now
DISTI # 652-3314S-3-103E
Mouser Electronics Trimmer Resistors - SMD 4MM SQ TRIMPOT 10K ST CERMET SMD RoHS: Compliant 1227
  • 1 $1.9600
  • 10 $1.6800
  • 100 $1.4100
  • 200 $1.4100
  • 400 $1.2300
  • 1,000 $1.1700
  • 2,400 $1.0900
  • 5,000 $1.0600
$1.0600 / $1.9600 Buy Now
DISTI # 71278967
RS 4mm Sq, SMD, TRIMMER, Cermet, Single Turn, 10 Kilohms | Bourns 3314S-3-103E RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 200 $1.4300
  • 2,000 $1.3600
  • 10,000 $1.2900
  • 20,000 $1.2100
$1.2100 / $1.4300 RFQ
Onlinecomponents.com Res Cermet Trimmer 10K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 2.45mm (5.01 X 4.95 X 5.81mm) J-Hook SMD Embossed T/R RoHS: Compliant 600 In Stock
  • 200 $1.0540
  • 400 $0.9830
  • 600 $0.9680
  • 1,000 $0.9540
  • 2,600 $0.9210
  • 5,000 $0.8990
  • 7,600 $0.8780
  • 10,000 $0.8650
$0.8650 / $1.0540 Buy Now
DISTI # 67610013
Verical Res Cermet Trimmer 10K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.45mm (5.01 X 4.95 X 5.81mm) J-Hook SMD Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 200 Package Multiple: 200 Americas - 600
  • 200 $1.3650
  • 400 $1.2779
  • 600 $1.2584
  • 1,000 $1.2402
  • 2,600 $1.1973
$1.1973 / $1.3650 Buy Now
DISTI # 3314S-3-103E
TTI Trimmer Resistors - SMD 4MM SQ TRIMPOT 10K ST CERMET SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Reel Americas - 0
  • 200 $1.3700
  • 400 $1.2200
  • 600 $1.1900
  • 1,000 $1.1600
  • 2,000 $1.1100
  • 3,000 $1.0600
  • 5,000 $1.0300
$1.0300 / $1.3700 Buy Now
DISTI # 3314S-3-103E
Avnet Abacus Resistor Trimmer, Cermet, 10 kOhm, � 20%, 250 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: 3314S-3-103E) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 11 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics Res Cermet Trimmer 10K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 2.45mm (5.01 X 4.95 X 5.81mm) J-Hook SMD Embossed T/R RoHS: Compliant 600 In Stock
  • 200 $1.0540
  • 400 $0.9830
  • 600 $0.9680
  • 1,000 $0.9540
  • 2,600 $0.9210
  • 5,000 $0.8990
  • 7,600 $0.8780
  • 10,000 $0.8650
$0.8650 / $1.0540 Buy Now

CAD Models for 3314S-3-103E by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 3314S-3-103E by Bourns Inc

3314S-3-103E
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.50
Factory Lead Time
7 Weeks
Samacsys Manufacturer
Bourns
Actuator Orientation
HORIZONTAL
Actuator Type
SCREW
Construction
Rectangular
Ganging Number
1
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
3
Number of Turns
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
5.61 mm
Package Length
5.01 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
4.5 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
10000 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Rotational Angle
210 deg
Size Code
2018
Surface Mount
YES
Technology
CERMET
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
J BEND
Tolerance
20%
Want to compare parts?
  1. 3314S-3-103E
    Bourns Inc
    Trimmer, Cermet, 0.25W, 10000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2022, 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT
    VS

Alternate Parts for 3314S-3-103E

This table gives cross-reference parts and alternative options found for 3314S-3-103E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3314S-3-103E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3314S-2-103G Trimmer, Cermet, 0.25W, 10000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2022, 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT Bourns Inc 3314S-3-103E vs 3314S-2-103G
3314S-2-103E Trimmer, Cermet, 0.25W, 10000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2022, 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT Bourns Inc 3314S-3-103E vs 3314S-2-103E
3314S-1-103G Trimmer, Cermet, 0.25W, 10000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2022, 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT Bourns Inc 3314S-3-103E vs 3314S-1-103G
3314S-4-103E Trimmer, Cermet, 0.25W, 10000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2022, 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT Bourns Inc 3314S-3-103E vs 3314S-4-103E

Related Parts for 3314S-3-103E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3314S-3-103E by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3314S-3-103E by Bourns Inc

  • Please alert me when 3314S-3-103E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3314S-3-103E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3314S-3-103E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3314S-3-103E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3314S-3-103E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3314S-3-103E by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: