-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.25W, 1000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2018, 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3314J-1-102E by Bourns Inc is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
841S102EGILFT | Renesas Electronics Corporation | Crystal-to-HCSL 100MHz PCI Express™ Clock Synthesizer | |
ISL80102EVAL2Z | Renesas Electronics Corporation | High Performance 1A/2A/3A LDO Evaluation Board | |
841S102EGILF | Renesas Electronics Corporation | Crystal-to-HCSL 100MHz PCI Express™ Clock Synthesizer |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09WX8792
|
Newark | Trimmer, 1K, 20%, Top Adjust, Cermet, Trimmer Type:Single Turn, Element Material:Cermet, Adjustme... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 698 |
|
$1.3300 / $1.8100 | Buy Now |
DISTI #
40Y9174
|
Newark | Trimmer, 1Kohm, 1 Turn, Smd, Track Resistance:1Kohm, No. Of Turns:1Turns, Potentiometer Mounting:... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 500 |
|
$0.8660 / $0.9420 | Buy Now |
DISTI #
58K3080
|
Newark | Trimmer Potentiometer 1Kohm 1Turn Smd, Full Reel, Trimmer Type:Single Turn, Element Material:Cerme... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8660 / $0.9420 | Buy Now |
DISTI #
3314J-102ECT-ND
|
DigiKey | TRIMMER 1K OHM 0.25W J LEAD TOP Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1486 In Stock |
|
$0.7782 / $1.9400 | Buy Now |
DISTI #
3314J-1-102E
|
Avnet Americas | Resistor Trimmer, Cermet, 1 kOhm, ? 20%, 250 mW, 1 Turn, Surface Mount - Tape and Reel (Alt: 3314J-1... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.7150 / $0.7810 | Buy Now |
DISTI #
09WX8792
|
Avnet Americas | Resistor Trimmer, Cermet, 1 kOhm, ? 20%, 250 mW, 1 Turn, Surface Mount - Product that comes on tape,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 0 |
|
$1.3300 / $1.8100 | Buy Now |
DISTI #
652-3314J-1-102E
|
Mouser Electronics | Trimmer Resistors - SMD 1K 20% 4MM SQ SMT SINGLETUR RoHS: Compliant | 5061 |
|
$0.7770 / $1.8400 | Buy Now |
DISTI #
E02:0323_00006392
|
Arrow Electronics | Res Cermet Trimmer 1K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.45mm (5 X 5 X 2.55mm) J-Hook SMD Au... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks Date Code: 2340 | Europe - 9000 |
|
$0.6723 / $0.7414 | Buy Now |
DISTI #
E21:3489_00006392
|
Arrow Electronics | Res Cermet Trimmer 1K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.45mm (5 X 5 X 2.55mm) J-Hook SMD Au... more RoHS: Compliant Min Qty: 170 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2335 | Europe - 1000 |
|
$0.7988 / $0.9119 | Buy Now |
DISTI #
70153479
|
RS | Trimmer, Cermet, Rest 1 Kilohms, SMD, 1 Turn, Pwr-Rtg 0.25W | Bourns 3314J-1-102E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 438 |
|
$1.3900 / $1.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3314J-1-102E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3314J-1-102E
Bourns Inc
Trimmer, Cermet, 0.25W, 1000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2018, 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.55 mm | |
Package Length | 4.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 210 deg | |
Size Code | 1818 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Tolerance | 20% | |
Working Voltage | 300 V |
This table gives cross-reference parts and alternative options found for 3314J-1-102E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3314J-1-102E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3314J-3-102G | Bourns Inc | Check for Price | Trimmer, Cermet, 0.25W, 1000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2018, 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT | 3314J-1-102E vs 3314J-3-102G |
3314J-3-102E | Bourns Inc | Check for Price | Trimmer, Cermet, 0.25W, 1000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2018, 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT | 3314J-1-102E vs 3314J-3-102E |
3314J-2-102G | Bourns Inc | Check for Price | Trimmer, Cermet, 0.25W, 1000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2018, 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT | 3314J-1-102E vs 3314J-2-102G |
3314J-1-102G | Bourns Inc | Check for Price | Trimmer, Cermet, 0.25W, 1000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2018, 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT | 3314J-1-102E vs 3314J-1-102G |
3314J-2-102E | Bourns Inc | $1.3218 | Trimmer, Cermet, 0.25W, 1000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2018, 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT | 3314J-1-102E vs 3314J-2-102E |
3314J-4-102E | Bourns Inc | $1.1004 | Trimmer, Cermet, 0.25W, 1000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2018, 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT | 3314J-1-102E vs 3314J-4-102E |