3314G-1-501E
Bourns Inc
Description: Trimmer, Cermet, 0.25W, 500ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2018, 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT

Overview of 3314G-1-501E by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
55501EJ Rochester Electronics LLC 55501 - Buffer/Driver
55501EJ/B Rochester Electronics LLC 55501 - Buffer/Driver
55501EFD/BZA Rochester Electronics LLC 55501 - Display Driver, AC Plasma (Matrix-Addressable) - Dual marked (8601802ZA)

Price & Stock for 3314G-1-501E by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 58K3074
Newark Trimmer Potentiometer 500 Ohm 1Turn Smd, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:500Ohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Product Range:3314 Series Rohs Compliant: Yes |Bourns 3314G-1-501E RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 100 $1.2900
$1.2900 Buy Now
DISTI # 58K3075
Newark Trimmer Potentiometer 500 Ohm 1Turn Smd, Full Reel, Trimmer Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:500Ohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Power Rating:250Mwrohs Compliant: Yes |Bourns 3314G-1-501E RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 500 $0.9620
  • 1,000 $0.9400
  • 2,000 $0.9170
  • 3,000 $0.8940
  • 5,000 $0.8660
$0.8660 / $0.9620 Buy Now
DISTI # 50M6751
Newark Trimming Potentiometer, 500R, Track Resistance:500Ohm, No. Of Turns:1Turns, Potentiometer Mounting:Surface Mount Device, Product Range:Trimpot 3314 Series, Power Rating:250Mw, Resistance Tolerance:± 20%, Temperature Coefficient:± Rohs Compliant: Yes |Bourns 3314G-1-501E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $1.8600
  • 10 $1.4500
  • 25 $1.4000
  • 50 $1.3500
  • 100 $1.3100
$1.3100 / $1.8600 Buy Now
DISTI # 3314G-501ECT-ND
DigiKey TRIMMER 500 OHM 0.25W GW TOP ADJ Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3581
In Stock
  • 1 $1.8300
  • 10 $1.6110
  • 25 $1.4444
  • 50 $1.3888
  • 100 $1.3332
  • 250 $1.2776
  • 500 $1.0554
  • 1,000 $0.9999
  • 2,500 $0.8610
  • 5,000 $0.8333
  • 12,500 $0.7777
$0.7777 / $1.8300 Buy Now
DISTI # 3314G-1-501E
Avnet Americas Resistor Trimmer, Cermet, 500 Ohm, ± 20%, 250 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: 3314G-1-501E) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel 0
  • 500 $0.7810
  • 1,000 $0.7645
  • 2,000 $0.7480
  • 3,000 $0.7315
  • 4,000 $0.7150
  • 5,000 $0.6985
  • 50,000 $0.6875
$0.6875 / $0.7810 Buy Now
DISTI # 652-3314G-1-501E
Mouser Electronics Trimmer Resistors - SMD 500 20% 4MM SQ SMT SINGLETURN RoHS: Compliant 1414
  • 1 $1.7900
  • 10 $1.3900
  • 100 $1.2700
  • 500 $0.9520
  • 2,500 $0.8600
  • 5,000 $0.8330
  • 10,000 $0.7770
$0.7770 / $1.7900 Buy Now
DISTI # V36:1790_06234850
Arrow Electronics Res Cermet Trimmer 500 Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.45mm (5 X 6.2 X 2.55mm) Gull Wing SMD Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks Date Code: 2223 Americas - 1000
  • 500 $0.9501
  • 2,500 $0.8583
  • 5,000 $0.8313
  • 10,000 $0.7754
$0.7754 / $0.9501 Buy Now
DISTI # V72:2272_06234850
Arrow Electronics Res Cermet Trimmer 500 Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.45mm (5 X 6.2 X 2.55mm) Gull Wing SMD Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 75 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2314 Container: Cut Strips Americas - 130
  • 1 $1.7551
  • 10 $1.3712
  • 25 $1.3318
  • 100 $0.7747
$0.7747 / $1.7551 Buy Now
DISTI # 70153485
RS Trimmer, Cermet, Rest 500 Ohms, SMD,1 Turn, Pwr 0.25W, Dim 0.177inLx0.177inWx0.1inH | Bourns 3314G-1-501E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk 500
  • 1 $1.8100
  • 5 $1.6600
  • 10 $1.5900
  • 100 $1.4500
  • 250 $1.3600
$1.3600 / $1.8100 Buy Now
Onlinecomponents.com Res Cermet Trimmer 500 Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.45mm (5 X 6.2 X 2.55mm) Gull Wing SMD T/R RoHS: Compliant 1000 In Stock
  • 500 $0.9280
  • 1,000 $0.9190
  • 2,500 $0.8390
  • 5,000 $0.8130
  • 7,500 $0.8050
  • 10,000 $0.7580
  • 15,000 $0.7500
  • 25,000 $0.7430
$0.7430 / $0.9280 Buy Now
DISTI # 62358583
Verical Res Cermet Trimmer 500 Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.45mm (5 X 6.2 X 2.55mm) Gull Wing SMD Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2223 Americas - 1000
  • 500 $0.6888
  • 2,500 $0.6534
  • 5,000 $0.6423
  • 10,000 $0.6183
$0.6183 / $0.6888 Buy Now
DISTI # 67019824
Verical Res Cermet Trimmer 500 Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.45mm (5 X 6.2 X 2.55mm) Gull Wing SMD Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2302 Americas - 1000
  • 500 $1.2064
  • 1,000 $1.1947
  • 2,500 $1.0907
  • 5,000 $1.0569
  • 7,500 $1.0465
$1.0465 / $1.2064 Buy Now
DISTI # 68372690
Verical Res Cermet Trimmer 500 Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.45mm (5 X 6.2 X 2.55mm) Gull Wing SMD Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 75 Package Multiple: 1 Date Code: 2314 Americas - 130
  • 75 $1.3318
  • 100 $0.7747
$0.7747 / $1.3318 Buy Now
Bristol Electronics   1700
RFQ
Bristol Electronics   708
RFQ
Bristol Electronics   Min Qty: 3 519
  • 3 $1.8750
  • 12 $1.2188
  • 43 $0.7031
  • 144 $0.6000
  • 310 $0.5250
$0.5250 / $1.8750 Buy Now
Quest Components RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.25 W, 500 ohm 2544
  • 1 $2.0000
  • 569 $0.8400
  • 1,191 $0.7840
$0.7840 / $2.0000 Buy Now
Quest Components RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.25 W, 500 ohm 1084
  • 1 $3.2000
  • 406 $1.3200
  • 759 $1.2000
$1.2000 / $3.2000 Buy Now
Quest Components RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.25 W, 500 ohm 578
  • 1 $2.1000
  • 49 $1.0500
  • 191 $0.8400
$0.8400 / $2.1000 Buy Now
Quest Components RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.25 W, 500 ohm 566
  • 1 $3.2000
  • 189 $1.4800
  • 406 $1.3200
$1.3200 / $3.2000 Buy Now
Quest Components RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.25 W, 500 ohm 415
  • 1 $2.5000
  • 49 $0.7500
  • 268 $0.6500
$0.6500 / $2.5000 Buy Now
Quest Components RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.25 W, 500 ohm 240
  • 1 $2.2680
  • 54 $0.8505
  • 177 $0.7938
$0.7938 / $2.2680 Buy Now
Quest Components RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.25 W, 500 ohm 240
  • 1 $2.8000
  • 44 $1.0500
  • 144 $0.9800
$0.9800 / $2.8000 Buy Now
Quest Components RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.25 W, 500 ohm 80
  • 1 $3.2000
  • 11 $2.0000
  • 39 $1.7600
$1.7600 / $3.2000 Buy Now
DISTI # 3314G-1-501E.
TTI Trimmer Resistors - SMD 4mm SQ 500ohm RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape Americas - 280
In Stock
  • 10 $1.1300
$1.1300 Buy Now
DISTI # 3314G-1-501E
TTI Trimmer Resistors - SMD 500 20% 4MM SQ SMT SINGLETURN RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel Americas - 0
  • 500 $0.7350
  • 2,500 $0.7210
$0.7210 / $0.7350 Buy Now
DISTI # 3314G-1-501E
TME Potentiometer: mounting, single turn,horizontal, 500Ω, 250mW, SMD Min Qty: 1 0
  • 1 $1.4500
  • 5 $1.3200
  • 25 $1.1600
$1.1600 / $1.4500 RFQ
DISTI # 3314G-1-501E
Avnet Abacus Resistor Trimmer, Cermet, 500 Ohm, � 20%, 250 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: 3314G-1-501E) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S134600236913
Chip1Stop Res Cermet Trimmer 500 Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.45mm (5 X 6.2 X 2.55mm) Gull Wing SMD T/R RoHS: Compliant 1500
  • 500 $0.6888
$0.6888 Buy Now
DISTI # C1S134600236922
Chip1Stop Res Cermet Trimmer 500 Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.45mm (5 X 6.2 X 2.55mm) Gull Wing SMD T/R RoHS: Compliant 130
  • 100 $0.7747
$0.7747 Buy Now
CHIPMALL.COM LIMITED ��20% ��100ppm/�� 250mW 500�� SMD Variable Resistors/Potentiometers ROHS 636
  • 5 $0.4646
  • 50 $0.3375
  • 150 $0.2906
  • 500 $0.2695
  • 2,500 $0.2573
$0.2573 / $0.4646 Buy Now
CHIPMALL.COM LIMITED TRIMMER 500 OHM 0.25W GW TOP ADJ 130
  • 1 $0.3559
  • 10 $0.3286
  • 50 $0.3231
  • 100 $0.3066
$0.3066 / $0.3559 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 179
  • 1 $1.5400
  • 100 $1.1500
  • 1,000 $1.0000
$1.0000 / $1.5400 Buy Now
LCSC 20% 100ppm/ 250mW 500 SMD-3P4.5x4.5mm Potentiometers Variable Resistors ROHS 114
  • 1 $0.4911
  • 10 $0.4121
  • 30 $0.3727
  • 100 $0.3431
  • 500 $0.3194
  • 1,000 $0.3075
$0.3075 / $0.4911 Buy Now
Master Electronics Res Cermet Trimmer 500 Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.45mm (5 X 6.2 X 2.55mm) Gull Wing SMD T/R RoHS: Compliant 1000 In Stock
  • 500 $0.9280
  • 1,000 $0.9190
  • 2,500 $0.8390
  • 5,000 $0.8130
  • 7,500 $0.8050
  • 10,000 $0.7580
  • 15,000 $0.7500
  • 25,000 $0.7430
$0.7430 / $0.9280 Buy Now

CAD Models for 3314G-1-501E by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 3314G-1-501E by Bourns Inc

3314G-1-501E
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT
Reach Compliance Code
compliant
Factory Lead Time
7 Weeks
Samacsys Manufacturer
Bourns
Actuator Orientation
VERTICAL
Actuator Type
SCREW
Construction
Rectangular
Ganging Number
1
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
3
Number of Turns
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
2.55 mm
Package Length
4.5 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
4.5 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
500 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Rotational Angle
210 deg
Size Code
1818
Surface Mount
YES
Technology
CERMET
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
GULL WING
Tolerance
20%
Working Voltage
300 V
Want to compare parts?
  1. 3314G-1-501E
    Bourns Inc
    Trimmer, Cermet, 0.25W, 500ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2018, 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT
    VS

Alternate Parts for 3314G-1-501E

This table gives cross-reference parts and alternative options found for 3314G-1-501E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3314G-1-501E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TS4YL501MR10 RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.25 W, 500 ohm, 4 MM, SQUARE, 3 PINS, ROHS COMPLIANT Vishay Sfernice 3314G-1-501E vs TS4YL501MR10
TS4YL501MR10 Trimmer, Cermet, 0.25W, 500ohm, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818, 4 MM, SQUARE, 3 PINS, ROHS COMPLIANT Vishay Intertechnologies 3314G-1-501E vs TS4YL501MR10
3314G-2-501G Trimmer, Cermet, 0.25W, 500ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2018, 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT Bourns Inc 3314G-1-501E vs 3314G-2-501G
3314G-4-501E Trimmer, Cermet, 0.25W, 500ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2018, 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT Bourns Inc 3314G-1-501E vs 3314G-4-501E
3314G-3-501E Trimmer, Cermet, 0.25W, 500ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2018, 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT Bourns Inc 3314G-1-501E vs 3314G-3-501E
3314G-2-501E Trimmer, Cermet, 0.25W, 500ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2018, 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT Bourns Inc 3314G-1-501E vs 3314G-2-501E
3314G-4-501G Trimmer, Cermet, 0.25W, 500ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2018, 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT Bourns Inc 3314G-1-501E vs 3314G-4-501G
Part Number Description Manufacturer Compare
TS4YL501MR10 Trimmer, Cermet, 0.25W, 500ohm, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818, 4 MM, SQUARE, 3 PINS, ROHS COMPLIANT Vishay Intertechnologies 3314G-1-501E vs TS4YL501MR10

Related Parts for 3314G-1-501E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3314G-1-501E by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3314G-1-501E by Bourns Inc

  • Please alert me when 3314G-1-501E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3314G-1-501E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3314G-1-501E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3314G-1-501E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3314G-1-501E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3314G-1-501E by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: