Part Details for 3313X-1-103E by Bourns Inc
Overview of 3313X-1-103E by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8513103EA | Renesas Electronics Corporation | Single 8/Differential 4-Channel CMOS Analog Multiplexers with Active Overvoltage Protection | |
HXT45110-3-EVB | Renesas Electronics Corporation | 112Gb/s PAM4 EML Driver | |
ISL80103EVAL2Z | Renesas Electronics Corporation | High Performance 1A/2A/3A LDO Evaluation Board |
Price & Stock for 3313X-1-103E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K8150
|
Newark | Trimmer Potentiometer 10Kohm 1Turn Smd, Full Reel, Trimmer Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:10Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Power Rating:125Mw Rohs Compliant: Yes |Bourns 3313X-1-103E RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7940 / $1.0100 | Buy Now |
DISTI #
3313X-103ECT-ND
|
DigiKey | TRIMMER 10KOHM 0.125W J LEAD TOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2913 In Stock |
|
$0.8844 / $2.1600 | Buy Now |
DISTI #
3313X-1-103E
|
Avnet Americas | Res Cermet Trimmer 10K Ohm 20% 1/8W 1(Elec)/1(Mech)Turn 1.93mm (3.2 X 3.5 X 2.2mm) J-Hook SMD Embossed T/R - Tape and Reel (Alt: 3313X-1-103E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.8060 / $0.8804 | Buy Now |
DISTI #
652-3313X-1-103E
|
Mouser Electronics | Trimmer Resistors - SMD 3MM TRIM POT 10K SMD SEALED RoHS: Compliant | 2820 |
|
$0.9390 / $2.0700 | Buy Now |
DISTI #
71278965
|
RS | 3mm Sq, SMD, TRIMMER, Cermet, Single Turn, 10 Kilohms | Bourns 3313X-1-103E RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6600 / $1.9500 | RFQ |
|
Onlinecomponents.com | Trimmer Potentiometer - 10K Ohm - 0.125W(1/8W) - 1(Elec)/1(Mech)Turn - 3.2 X 3.5 X 2.2mm - J-Hook - Surface Mount. RoHS: Compliant |
2000 In Stock |
|
$0.7610 / $0.8710 | Buy Now |
DISTI #
73476974
|
Verical | Res Cermet Trimmer 10K Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turns 1.93mm (3.2 X 3.5 X 2.2mm) J-Hook SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2311 | Americas - 2000 |
|
$1.0036 / $1.1323 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 598 |
|
$0.5775 / $1.6500 | Buy Now |
|
Quest Components | RES,TAPPED,CERMET,10K OHMS,20% +/-TOL,-100,100PPM TC,1214 CASE | 478 |
|
$0.7150 / $2.2000 | Buy Now |
DISTI #
3313X-1-103E
|
TTI | Trimmer Resistors - SMD 3MM TRIM POT 10K SMD SEALED RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Reel | Americas - 0 |
|
$0.7800 / $0.9000 | Buy Now |
Part Details for 3313X-1-103E
3313X-1-103E CAD Models
3313X-1-103E Part Data Attributes
|
3313X-1-103E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3313X-1-103E
Bourns Inc
Trimmer, Cermet, 0.125W, 10000ohm, 20% +/-Tol, -100,100ppm/Cel, 1214
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.2 mm | |
Package Length | 3.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 220 deg | |
Size Code | 1413 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Tolerance | 20% | |
Working Voltage | 200 V |