Part Details for 3313S-1-253E by Bourns Inc
Results Overview of 3313S-1-253E by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3313S-1-253E Information
3313S-1-253E by Bourns Inc is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 3313S-1-253E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C0989
|
Newark | Trimmer - Smd 3Mm Sq St Cermet /Tape & Reel - 7" Reel |Bourns 3313S-1-253E RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7040 / $0.8420 | Buy Now |
DISTI #
3313S-1-253E-ND
|
DigiKey | TRIMMER 25K OHM 0.125W J LEAD Min Qty: 2000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9352 | Buy Now |
DISTI #
3313S-1-253E
|
Avnet Americas | Resistor Trimmer, Cermet, 25 kOhm, ? 20%, 125 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel... more RoHS: Not Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.6875 / $0.7407 | Buy Now |
DISTI #
652-3313S-1-253E
|
Mouser Electronics | Trimmer Resistors - SMD 3mm 25K Horizontal Adj RoHS: Compliant | 0 |
|
$0.8600 / $0.8610 | Order Now |
DISTI #
73195093
|
RS | 3mm Sq, SMD, TRIMMER, Cermet, Single Turn, 25 Kilohms | Bourns 3313S-1-253E RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9500 / $1.1200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6830 / $1.4300 | Buy Now |
DISTI #
3313S-1-253E
|
Avnet Abacus | Resistor Trimmer Cermet 25 kOhm 20 125 mW 1 Turn Single Turn Surface Mount - Tape and Reel (Alt: 33... more RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6830 / $1.4300 | Buy Now |