Part Details for 3313J-GL5-105E by Bourns Inc
Overview of 3313J-GL5-105E by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3313JV#PBF | Analog Devices | 15V 5A SS1 Sync Buck DC/DC 3x3 | |
LTC3313JV#TRMPBF | Analog Devices | 15V 5A SS1 Sync Buck DC/DC 3x3 | |
LTC3313JV#TRPBF | Analog Devices | 15V 5A SS1 Sync Buck DC/DC 3x3 |
Part Details for 3313J-GL5-105E
3313J-GL5-105E CAD Models
3313J-GL5-105E Part Data Attributes
|
3313J-GL5-105E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3313J-GL5-105E
Bourns Inc
Trimmer, Cermet, 0.125W, 1000000ohm, 20% +/-Tol, -100,100ppm/Cel, 1214
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.2 mm | |
Package Length | 3.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 250 deg | |
Size Code | 1413 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Tolerance | 20% | |
Working Voltage | 200 V |
Alternate Parts for 3313J-GL5-105E
This table gives cross-reference parts and alternative options found for 3313J-GL5-105E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3313J-GL5-105E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22AR1MEGLF | Trimmer, Cermet, 0.125W, 1000000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1413, | TT Electronics Resistors | 3313J-GL5-105E vs 22AR1MEGLF |
3313J-1-105E | Trimmer, Cermet, 0.125W, 1000000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 1214, 3 MM, SQUARE, 3 PINS, HALOGEN FREE AND ROHS COMPLIANT | Bourns Inc | 3313J-GL5-105E vs 3313J-1-105E |
G33AB105 | RES,TAPPED,CERMET,1M OHMS,200WVDC,20% +/-TOL,-100,100PPM TC,1312 CASE | Tokyo Cosmos Electric Co Ltd | 3313J-GL5-105E vs G33AB105 |
G33ATB105 | RES,TAPPED,CERMET,1M OHMS,200WVDC,20% +/-TOL,-100,100PPM TC,1312 CASE | Tokyo Cosmos Electric Co Ltd | 3313J-GL5-105E vs G33ATB105 |
G32ATB105M | Potentiometer, Cermet, 0.125W, 1000000ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 1312, | Tokyo Cosmos Electric Co Ltd | 3313J-GL5-105E vs G32ATB105M |
G32ATB105 | RES,TAPPED,CERMET,1M OHMS,200WVDC,20% +/-TOL,-100,100PPM TC,1312 CASE | Tokyo Cosmos Electric Co Ltd | 3313J-GL5-105E vs G32ATB105 |
TS3YJ105MR15 | Trimmer, Cermet, 0.125W, 1000000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1413, CHIP | Vishay Intertechnologies | 3313J-GL5-105E vs TS3YJ105MR15 |
22AR1MLFTR | Trimmer, Cermet, 0.125W, 1000000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | 3313J-GL5-105E vs 22AR1MLFTR |
TS3YJ105MR15 | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.125 W, 1000000 ohm, 3MM, RECTANGULAR, 3PINS, ROHS COMPLIANT | Vishay Sfernice | 3313J-GL5-105E vs TS3YJ105MR15 |
G32AB105M | Potentiometer, Cermet, 0.125W, 1000000ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 1312, | Tokyo Cosmos Electric Co Ltd | 3313J-GL5-105E vs G32AB105M |