Part Details for 3313J-GK2-504E by Bourns Inc
Overview of 3313J-GK2-504E by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3313JV#PBF | Analog Devices | 15V 5A SS1 Sync Buck DC/DC 3x3 | |
LTC3313JV#TRMPBF | Analog Devices | 15V 5A SS1 Sync Buck DC/DC 3x3 | |
LTC3313JV#TRPBF | Analog Devices | 15V 5A SS1 Sync Buck DC/DC 3x3 |
Part Details for 3313J-GK2-504E
3313J-GK2-504E CAD Models
3313J-GK2-504E Part Data Attributes
|
3313J-GK2-504E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3313J-GK2-504E
Bourns Inc
Trimmer, Cermet, 0.125W, 500000ohm, 20% +/-Tol, -100,100ppm/Cel, 1214
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 1214 | |
Reach Compliance Code | compliant | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.2 mm | |
Package Length | 3.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 500000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 250 deg | |
Size Code | 1413 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Tolerance | 20% | |
Working Voltage | 200 V |
Alternate Parts for 3313J-GK2-504E
This table gives cross-reference parts and alternative options found for 3313J-GK2-504E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3313J-GK2-504E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G33AB504 | RES,TAPPED,CERMET,500K OHMS,200WVDC,20% +/-TOL,-100,100PPM TC,1312 CASE | Tokyo Cosmos Electric Co Ltd | 3313J-GK2-504E vs G33AB504 |
3313J-1-504E | Trimmer, Cermet, 0.125W, 500000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 1214, 3 MM, SQUARE, 3 PINS, HALOGEN FREE AND ROHS COMPLIANT | Bourns Inc | 3313J-GK2-504E vs 3313J-1-504E |
22AR500KTR | Potentiometer, Cermet, 0.125W, 500000ohm, 200V, 20% +/-Tol, 1208, | TT Electronics Resistors | 3313J-GK2-504E vs 22AR500KTR |
3313J-2-504E | Trimmer, Cermet, 0.125W, 500000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 1214, 3 MM, SQUARE, 3 PINS, HALOGEN FREE AND ROHS COMPLIANT | Bourns Inc | 3313J-GK2-504E vs 3313J-2-504E |
22AR500K | Potentiometer, Cermet, 0.125W, 500000ohm, 200V, 20% +/-Tol, 1208, | TT Electronics Resistors | 3313J-GK2-504E vs 22AR500K |
3313J-GL5-504E | Trimmer, Cermet, 0.125W, 500000ohm, 20% +/-Tol, -100,100ppm/Cel, 1214 | Bourns Inc | 3313J-GK2-504E vs 3313J-GL5-504E |
22AR500KLFTR | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.125W, 500000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | 3313J-GK2-504E vs 22AR500KLFTR |
G32ATB504 | RES,TAPPED,CERMET,500K OHMS,200WVDC,20% +/-TOL,-100,100PPM TC,1312 CASE | Tokyo Cosmos Electric Co Ltd | 3313J-GK2-504E vs G32ATB504 |
22AR500KTR | RES,TAPPED,CERMET,500K OHMS,200WVDC,20% +/-TOL,1208 CASE | TT electronics / BI Technologies | 3313J-GK2-504E vs 22AR500KTR |
G33ATB504 | RES,TAPPED,CERMET,500K OHMS,200WVDC,20% +/-TOL,-100,100PPM TC,1312 CASE | Tokyo Cosmos Electric Co Ltd | 3313J-GK2-504E vs G33ATB504 |