Part Details for 331331T200GT8E by Cornell Dubilier Electronics Inc
Overview of 331331T200GT8E by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 331331T200GT8E
331331T200GT8E CAD Models
331331T200GT8E Part Data Attributes
|
331331T200GT8E
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
331331T200GT8E
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 330uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 19.4 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 177 mΩ | |
JESD-609 Code | e3 | |
Length | 94.3 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2590 mA | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.62 mm |
Alternate Parts for 331331T200GT8E
This table gives cross-reference parts and alternative options found for 331331T200GT8E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 331331T200GT8E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
331331T200GT1E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 330uF, | Cornell Dubilier Electronics Inc | 331331T200GT8E vs 331331T200GT1E |
331331T200GT9E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 330uF, | Cornell Dubilier Electronics Inc | 331331T200GT8E vs 331331T200GT9E |
301331T200GT2E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 50% +Tol, 10% -Tol, 330uF, Through Hole Mount, CAN, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 331331T200GT8E vs 301331T200GT2E |
331331T200GT2E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 330uF, | Cornell Dubilier Electronics Inc | 331331T200GT8E vs 331331T200GT2E |