There are no models available for this part yet.
Overview of 331331T200GT2 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Price & Stock for 331331T200GT2 by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19C2345
|
Newark | Aluminum Electrolytic Capacitor 330Uf, 200V, 20%, Radial, Capacitance:330Μf, Voltage(Dc):200V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.62Mm Rohs Compliant: Yes |Cornell Dubilier 331331T200GT2 RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
CAD Models for 331331T200GT2 by Cornell Dubilier Electronics Inc
Part Data Attributes for 331331T200GT2 by Cornell Dubilier Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
Capacitance
|
330 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
19.4 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
177 mΩ
|
JESD-609 Code
|
e3
|
Length
|
92.7 mm
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
50%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Ripple Current
|
2590 mA
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
7.62 mm
|
Alternate Parts for 331331T200GT2
This table gives cross-reference parts and alternative options found for 331331T200GT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 331331T200GT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
331331T200GT8 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 330uF, | Cornell Dubilier Electronics Inc | 331331T200GT2 vs 331331T200GT8 |
301331T200GT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 50% +Tol, 10% -Tol, 330uF, Through Hole Mount, CAN, RADIAL LEADED | Cornell Dubilier Electronics Inc | 331331T200GT2 vs 301331T200GT1 |
331331T200GT9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 330uF, | Cornell Dubilier Electronics Inc | 331331T200GT2 vs 331331T200GT9 |