There are no models available for this part yet.
Overview of 3313.1201 by Mentor Graphics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 3313.1201 by Mentor Graphics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71C5594
|
Newark | Handle, Curved, Plain, 120Mm, External Height - Imperial:5.16", External Height - Metric:131Mm, External Diameter - Imperial:0.43", External Diameter - Metric:11Mm, External Width - Imperial:0.43", External Width - Metric:11Mm, Rohs Compliant: Yes |Mentor 3313.1201 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 74 |
|
$8.5800 / $13.0700 | Buy Now | |
DISTI #
MR-3313.1201
|
TME | Handle, aluminium, grey, H: 40mm, L: 120mm, W: 11mm Min Qty: 1 | 110 |
|
$6.7500 / $10.1500 | Buy Now |