Part Details for 3312NNU by ebm-papst
Overview of 3312NNU by ebm-papst
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3312NNU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y1538
|
Newark | Axial Fan, 92Mm, 12Vdc, 45.9Cfm, 35Dba, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:92Mm, External Depth:32Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:45.9Cfm, Noise Rating:35Dba, Power Rating:1.7W, Ip Rating:Ip68Rohs Compliant: Yes |Ebm-Papst 3312NNU Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.4000 / $62.7300 | Buy Now |
DISTI #
381-2751-ND
|
DigiKey | FAN AXIAL 92X32MM 12VDC WIRE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
72 In Stock |
|
$45.2757 / $58.9600 | Buy Now |
DISTI #
3312NNU
|
Avnet Americas | Fan,Axial,12VDC,92x92x32mm,47cfm,1.8W,2650rpm,Ball Bearing - Bulk (Alt: 3312NNU) RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$34.8800 / $56.7692 | Buy Now |
DISTI #
5912-3312NNU
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 92x92x32mm, 12VDC, 47.1CFM, 1.8W, 2650RPM, Ball Bearing, IP68 RoHS: Compliant | 31 |
|
$45.2700 / $58.9600 | Buy Now |
DISTI #
V36:1790_11303165
|
Arrow Electronics | DC Fan Axial Ball Bearing 12V 6V to 15V 47.1CFM 35dB 92 X 92 X 32mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2407 | Americas - 156 |
|
$45.0200 / $58.6400 | Buy Now |
DISTI #
70710153
|
RS | Fan, IP68,DC,12V,92x92x32mm, Sq,47CFM,1.8W,35dBA,2650RPM, Leadwires | ebm-papst 3312NNU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 1 |
|
$53.0600 / $58.9600 | Buy Now |
|
Onlinecomponents.com | Fan, Axial, 12VDC, 92x92x32mm, 47.1cfm, 1.8W, 2650rpm, Ball Bearing, IP68 RoHS: Compliant |
150 On Order 1 Factory Stock |
|
$45.6600 / $61.5700 | Buy Now |
DISTI #
79358602
|
Verical | DC Fan Axial Ball Bearing 12V 6V to 15V 47.1CFM 35dB 92 X 92 X 32mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2407 | Americas - 156 |
|
$45.0200 / $58.6400 | Buy Now |
DISTI #
000000000005130808
|
Sager | DC Fans Tubeaxial Fan, 92x92x32mm, 12VDC, 47.1CFM, 1.8W, 2650RPM, Ball Bearing, IP68 Min Qty: 1 | 0 |
|
$45.7200 / $55.9100 | Buy Now |
|
Master Electronics | Fan, Axial, 12VDC, 92x92x32mm, 47.1cfm, 1.8W, 2650rpm, Ball Bearing, IP68 RoHS: Compliant |
150 On Order 1 Factory Stock |
|
$45.6600 / $61.5700 | Buy Now |