Part Details for 3312J-1-104E by Bourns Inc
Overview of 3312J-1-104E by Bourns Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135233-12JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 85Ohm, 6-Pair, 6 column, 120 position, Vertical Header, Left Guide Pin. | |
R5F104EEANA#U0 | Renesas Electronics Corporation | Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications | |
R5F104ECDNA#W0 | Renesas Electronics Corporation | Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications |
Price & Stock for 3312J-1-104E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N6320
|
Newark | Trimmer, Pot, 100K, 1Turn, Smd, Trimmer Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:100Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Product Range:3312 Series, Msl:- Rohs Compliant: Yes |Bourns 3312J-1-104E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.3800 / $3.4600 | Buy Now |
DISTI #
08N5459
|
Newark | Trimmer, Potentiometer 100Kohm 1Turn Smd, Adjustment Type:Trimmer, Body Height:2Mm, Filter Terminals:Surface Mount, No. Of Turns:1, Operating Temperature Max:125°C, Operating Temperature Min:-55°C, Potentiometer Mounting:Smd Rohs Compliant: Yes |Bourns 3312J-1-104E RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3200 / $1.6700 | Buy Now |
DISTI #
3312J-1-104ECT-ND
|
DigiKey | TRIMMER 100K OHM 0.1W J LEAD TOP Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2652 In Stock |
|
$1.4824 / $3.3900 | Buy Now |
DISTI #
3312J-1-104E
|
Avnet Americas | Resistor Trimmer, Cermet, 100 kOhm, ? 20%, 100 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: 3312J-1-104E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.3390 / $1.4626 | Buy Now |
DISTI #
652-3312J-1-104E
|
Mouser Electronics | Trimmer Resistors - SMD 100Kohm 2mm Single Turn Sealed RoHS: Compliant | 1353 |
|
$1.4500 / $3.3300 | Buy Now |
DISTI #
73195065
|
RS | 2mm Sq, SMD, TRIMMER, Cermet, Single Turn, 100 Kilohms | Bourns 3312J-1-104E RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7200 / $2.0200 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 100K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (2.5 X 2.8 X 1.7mm) J-Hook SMD T/R RoHS: Compliant |
2000 In Stock |
|
$1.2800 / $2.8000 | Buy Now |
DISTI #
78822889
|
Verical | Res Cermet Trimmer 100K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (2.5 X 2.8 X 1.7mm) J-Hook SMD T/R Min Qty: 20 Package Multiple: 10 Date Code: 2406 | Americas - 2000 |
|
$1.9412 / $3.2941 | Buy Now |
|
Bristol Electronics | 465 |
|
RFQ | ||
DISTI #
3312J-1-104E
|
TTI | Trimmer Resistors - SMD 100Kohm 2mm Single Turn Sealed pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$1.4400 / $1.5700 | Buy Now |
Part Details for 3312J-1-104E
3312J-1-104E CAD Models
3312J-1-104E Part Data Attributes
|
3312J-1-104E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3312J-1-104E
Bourns Inc
Trimmer, Cermet, 0.1W, 100000ohm, 50V, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 1110, 2 MM, SQUARE, 3 PINS ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 2 MM, SQUARE, 3 PINS ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.7 mm | |
Package Length | 2.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 255 deg | |
Size Code | 1110 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% | |
Working Voltage | 50 V |