-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W3794
|
Newark | Contact Finger, Pcb Shielding & Grounding, Accessory Type:Smd Emi Contact Finger, For Use With:Pcb Shielding And Grounding Applications, Product Range:- Rohs Compliant: Yes |Wurth Elektronik 331161702513 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 73 |
|
$1.8400 / $2.1500 | Buy Now |
DISTI #
732-4255-1-ND
|
DigiKey | CONTACT FINGER EMI SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3134 In Stock |
|
$1.6120 / $2.2000 | Buy Now |
DISTI #
710-331161702513
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding WE-SECF Cont Finger 7mm x 2.5mm x 13mm RoHS: Compliant | 2524 |
|
$1.5900 / $2.1500 | Buy Now |
DISTI #
SMC-331161702513
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1400 |
|
RFQ | |
DISTI #
2249906
|
element14 Asia-Pacific | CONTACT FINGER, 1613, 7X2.5X13MM RoHS: Compliant Min Qty: 1 Container: Each | 73 |
|
$1.6801 / $2.2722 | Buy Now |
DISTI #
2249906
|
Farnell | CONTACT FINGER, 1613, 7X2.5X13MM RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 0 Days Container: Each | 73 |
|
$1.5361 / $2.4553 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy