Part Details for 331153U020JS2 by Cornell Dubilier Electronics Inc
Overview of 331153U020JS2 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Price & Stock for 331153U020JS2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C2331
|
Newark | Aluminum Electrolytic Capacitor 15000Uf, 20V, 20%, Radial, Capacitance:15000Μf, Voltage(Dc):20V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:10.16Mmrohs Compliant: Yes |Cornell Dubilier 331153U020JS2 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for 331153U020JS2
331153U020JS2 CAD Models
331153U020JS2 Part Data Attributes
|
331153U020JS2
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
331153U020JS2
Cornell Dubilier Electronics Inc
Cap,Al2O3,15mF,20VDC,10% -Tol,75% +Tol
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25.8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 12.9 mΩ | |
JESD-609 Code | e3 | |
Length | 80 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 10500 mA | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10.16 mm |
Alternate Parts for 331153U020JS2
This table gives cross-reference parts and alternative options found for 331153U020JS2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 331153U020JS2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
301153U020JS1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 20V, 75% +Tol, 10% -Tol, 15000uF, Through Hole Mount, CAN, RADIAL LEADED | Cornell Dubilier Electronics Inc | 331153U020JS2 vs 301153U020JS1 |
301R153U020JS1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 20V, 75% +Tol, 10% -Tol, 15000uF, Through Hole Mount, CAN, RADIAL LEADED | Cornell Dubilier Electronics Inc | 331153U020JS2 vs 301R153U020JS1 |
331153U020JS1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 20V, 75% +Tol, 10% -Tol, 15000uF, | Cornell Dubilier Electronics Inc | 331153U020JS2 vs 331153U020JS1 |
331R153U020JS8 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 20V, 75% +Tol, 10% -Tol, 15000uF, | Cornell Dubilier Electronics Inc | 331153U020JS2 vs 331R153U020JS8 |
301R153U020JS9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 20V, 75% +Tol, 10% -Tol, 15000uF, Through Hole Mount, CAN, RADIAL LEADED | Cornell Dubilier Electronics Inc | 331153U020JS2 vs 301R153U020JS9 |
331R153U020JS1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 20V, 75% +Tol, 10% -Tol, 15000uF, | Cornell Dubilier Electronics Inc | 331153U020JS2 vs 331R153U020JS1 |
331R153U020JS9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 20V, 75% +Tol, 10% -Tol, 15000uF, | Cornell Dubilier Electronics Inc | 331153U020JS2 vs 331R153U020JS9 |