Part Details for 331151702562 by Wurth Elektronik
Overview of 331151702562 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 331151702562
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W3792
|
Newark | Contact Finger, Pcb Shielding & Grounding, Accessory Type:Smd Emi Contact Finger, For Use With:Pcb Shielding And Grounding Applications, Product Range:- Rohs Compliant: Yes |Wurth Elektronik 331151702562 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1692 |
|
$0.9770 / $1.2400 | Buy Now |
DISTI #
732-4253-1-ND
|
DigiKey | RFI SHLD FINGER BECU GOLD SOLDER Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21797 In Stock |
|
$0.9240 / $1.2600 | Buy Now |
DISTI #
710-331151702562
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding WE-SECF Cont Finger 7.15mm x2.5mm x6.2mm RoHS: Compliant | 3067 |
|
$0.9220 / $1.2500 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ |