Part Details for 3310Y-001-202 by Bourns Inc
Results Overview of 3310Y-001-202 by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3310Y-001-202 Information
3310Y-001-202 by Bourns Inc is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 3310Y-001-202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Conductive Plastic POT 2K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 3.18mm (9.53 X 9.53 X 17.88mm)... more | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
3310Y-001-202
|
Avnet Abacus | POT TRIMMER PANEL 2K SINGLE TURN (Alt: 3310Y-001-202) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3310Y-001-202
3310Y-001-202 CAD Models
3310Y-001-202 Part Data Attributes
|
3310Y-001-202
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3310Y-001-202
Bourns Inc
Potentiometer, Conductive Plastic, 0.25W, 2000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 3838
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | Bourns | |
Construction | Square | |
Lead Diameter | 0.51 mm | |
Lead Length | 5.97 mm | |
Manufacturer Series | 3310 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.18 mm | |
Package Length | 9.53 mm | |
Package Style | PCB Mount | |
Package Width | 9.53 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 2000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Series | 3310 | |
Size Code | 3838 | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 1000 ppm/°C | |
Tolerance | 20% |