Part Details for 3310R-025-503 by Bourns Inc
Overview of 3310R-025-503 by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 3310R-025-503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3310R-025-503
|
Avnet Abacus | POT TRIMMER PANEL 50K SINGLE TURN (Alt: 3310R-025-503) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3310R-025-503
3310R-025-503 CAD Models
3310R-025-503 Part Data Attributes
|
3310R-025-503
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3310R-025-503
Bourns Inc
Potentiometer, Conductive Plastic, 0.25W, 50000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 3838
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
Construction | Square | |
Lead Diameter | 0.51 mm | |
Lead Length | 5.97 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.18 mm | |
Package Length | 9.53 mm | |
Package Style | PCB Mount | |
Package Width | 9.53 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 50000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Series | 3310 | |
Size Code | 3838 | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 1000 ppm/°C | |
Tolerance | 20% |