-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Conductive Plastic, 0.25W, 10000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 1 Turn(s), 3838, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3310P-025-103L by Bourns Inc is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO2506I-103LB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 3631, CHIP, 3631, ROHS COMPLIANT | |
LPO2506I-103LD | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 3631, CHIP, 3631, ROHS COMPLIANT | |
RFB1010-103L | Coilcraft Inc | General Purpose Inductor, 10000uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K3152
|
Newark | Rotary Potentiometer, 10Kohm, 20%, 250Mw, Track Resistance:10Kohm, No. Of Turns:1Turns, Track Tap... more RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1800 / $2.9200 | Buy Now |
DISTI #
3310P-025-103L-ND
|
DigiKey | POT 10K OHM 1/4W PLASTIC LINEAR Min Qty: 1 Lead time: 6 Weeks Container: Tube |
77 In Stock |
|
$2.3782 / $4.3200 | Buy Now |
DISTI #
3310P-025-103L
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 10 kOhm, 1Turn, Linear, 250 mW, ? 20% - Rail/Tube (Alt: 33... more RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.0928 / $2.2932 | Buy Now |
DISTI #
652-3310P-025-103L
|
Mouser Electronics | Potentiometers 9mm 10Kohms Single Cup RoHS: Compliant | 56 |
|
$2.3700 / $3.8900 | Buy Now |
DISTI #
73647629
|
RS | PANEL CONTROL-9MM SQ | Bourns 3310P-025-103L RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1000 / $4.8200 | RFQ |
|
Onlinecomponents.com | Res Conductive Plastic POT 10K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 3.18mm (9.53 X 9.53 X 10.77mm... more RoHS: Compliant |
22 In Stock |
|
$2.3800 / $2.9590 | Buy Now |
DISTI #
3310P-025-103L
|
TTI | Potentiometers 9mm 10Kohms Single Cup pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Tube |
Americas - 180 In Stock |
|
$2.5600 / $3.0400 | Buy Now |
DISTI #
3310P-025-103L
|
Avnet Abacus | Rotary Potentiometer Conductive Plastic 10 kOhm 1Turn Linear 250 mW 20 (Alt: 3310P-025-103L) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Conductive Plastic POT 10K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 3.18mm (9.53 X 9.53 X 10.77mm... more RoHS: Compliant |
22 In Stock |
|
$2.3800 / $2.9590 | Buy Now |
|
Vyrian | Resistors | 281 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3310P-025-103L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3310P-025-103L
Bourns Inc
Potentiometer, Conductive Plastic, 0.25W, 10000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 1 Turn(s), 3838, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SHAFT | |
Construction | Rectangular | |
Ganging Number | 1 | |
Lead Diameter | 0.51 mm | |
Lead Length | 5.97 mm | |
Mounting Feature | PCB MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.18 mm | |
Package Length | 9.53 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 9.53 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 1000 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 20% |