3310H-003-502L
Bourns Inc
Description: Potentiometer, Conductive Plastic, 0.25W, 5000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 1 Turn(s), 3838, ROHS COMPLIANT

Overview of 3310H-003-502L by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Medical Imaging Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Entertainment and Gaming Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
165-02L Coilcraft Inc General Purpose Inductor, 0.032uH, Air-Core, 2020
SD250-2L Coilcraft Inc Pulse Transformer, BASE/GATE DRIVE Application(s), 1:1.5, ROHS COMPLIANT
PCV-2-105-02L Coilcraft Inc General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT

Price & Stock for 3310H-003-502L by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 54W0266
Newark Panel Control-9Mm Sq /Tube Packaging Rohs Compliant: Yes |Bourns 3310H-003-502L RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $8.4300
  • 250 $8.0300
  • 500 $7.4600
$7.4600 / $8.4300 Buy Now
DISTI # 3310H-003-502L-ND
DigiKey POT 5K OHM 1/4W PLASTIC LINEAR Min Qty: 1 Lead time: 6 Weeks Container: Tube 96
In Stock
  • 1 $14.3600
  • 10 $11.5140
  • 25 $10.5372
  • 50 $9.8500
  • 100 $9.2042
  • 250 $8.4099
  • 500 $7.8507
  • 1,000 $7.3251
$7.3251 / $14.3600 Buy Now
DISTI # 3310H-003-502L
Avnet Americas Rotary Potentiometer, Conductive Plastic, 5 kOhm, 1Turn, Linear, 250 mW, ± 20% - Rail/Tube (Alt: 3310H-003-502L) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 100 $8.0841
  • 200 $7.9133
  • 300 $7.7425
  • 500 $7.5717
  • 1,000 $7.4009
  • 5,000 $7.2301
  • 10,000 $7.1162
$7.1162 / $8.0841 Buy Now
DISTI # 652-3310H-003-502L
Mouser Electronics Potentiometers 9mm 5Kohms Dual Cup RoHS: Compliant 94
  • 1 $9.6400
  • 10 $8.5300
  • 50 $7.4100
  • 1,000 $7.2200
$7.2200 / $9.6400 Buy Now
DISTI # 73646609
RS PANEL CONTROL-9MM SQ | Bourns 3310H-003-502L RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk 0
  • 100 $11.6100
  • 500 $11.0300
  • 1,000 $10.4500
  • 2,000 $9.8700
$9.8700 / $11.6100 RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 25 $11.3900
  • 50 $8.5400
  • 75 $7.9700
  • 100 $7.8100
$7.8100 / $11.3900 Buy Now
Master Electronics   RoHS: Compliant 0
  • 25 $11.3900
  • 50 $8.5400
  • 75 $7.9700
  • 100 $7.8100
$7.8100 / $11.3900 Buy Now

CAD Models for 3310H-003-502L by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 3310H-003-502L by Bourns Inc

3310H-003-502L
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Bourns
Actuator Orientation
VERTICAL
Actuator Type
SHAFT
Construction
Rectangular
Ganging Number
1
JESD-609 Code
e3
Lead Diameter
0.51 mm
Lead Length
5.97 mm
Mounting Feature
PCB MOUNT
Number of Terminals
6
Number of Turns
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
7.54 mm
Package Length
9.75 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
PCB Mount
Package Width
9.53 mm
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
5000 Ω
Resistance Law
LINEAR
Resistor Type
POTENTIOMETER
Rotational Angle
270 deg
Surface Mount
NO
Technology
CONDUCTIVE PLASTIC
Temperature Coefficient
1000 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Tolerance
20%
Want to compare parts?
  1. 3310H-003-502L
    Bourns Inc
    Potentiometer, Conductive Plastic, 0.25W, 5000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 1 Turn(s), 3838, ROHS COMPLIANT
    VS

Alternate Parts for 3310H-003-502L

This table gives cross-reference parts and alternative options found for 3310H-003-502L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3310H-003-502L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3310H-002-502L Potentiometer, Conductive Plastic, 0.25W, 5000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 1 Turn(s), 3838, ROHS COMPLIANT Bourns Inc 3310H-003-502L vs 3310H-002-502L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3310H-003-502L by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3310H-003-502L by Bourns Inc

Select Manufacturer
Which Manufacturer of 3310H-003-502L would you like to use for your alert(s)?
  • Please alert me when 3310H-003-502L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3310H-003-502L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3310H-003-502L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3310H-003-502L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3310H-003-502L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3310H-003-502L by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: