Part Details for 3310H-001-102 by Bourns Inc
Overview of 3310H-001-102 by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3310HV#WTRMPBF | Analog Devices | 10A, 5.5V Synchr SS1 Buck Regu | |
LTC3310HV#TRMPBF | Analog Devices | 10A, 5.5V Synchr SS1 Buck Regu | |
LTC3310HV#TRPBF | Analog Devices | 10A, 5.5V Synchr SS1 Buck Regu |
Price & Stock for 3310H-001-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Conductive Plastic POT 1K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 3.18mm (9.53 X 9.75 X 20.24mm) Pin Panel Mount/Through Hole | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
3310H-001-102
|
Avnet Abacus | POT TRIMMER PANEL 1K SINGLE TURN (Alt: 3310H-001-102) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3310H-001-102
|
Avnet Abacus | POT TRIMMER PANEL 1K SINGLE TURN (Alt: 3310H-001-102) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3310H-001-102
3310H-001-102 CAD Models
3310H-001-102 Part Data Attributes
|
3310H-001-102
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3310H-001-102
Bourns Inc
Potentiometer, Conductive Plastic, 0.25W, 1000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 3838,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Bourns | |
Construction | Square | |
Lead Diameter | 0.51 mm | |
Lead Length | 5.97 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.54 mm | |
Package Length | 9.53 mm | |
Package Style | PCB Mount | |
Package Width | 9.75 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 1000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Series | 3310 | |
Size Code | 3838 | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 1000 ppm/°C | |
Tolerance | 20% |