Part Details for 3310C-011-102L by Bourns Inc
Overview of 3310C-011-102L by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3310C-011-102L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y0433
|
Newark | Panel Control-9Mm Sq /Tube Packaging Rohs Compliant: Yes |Bourns 3310C-011-102L Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8800 / $2.5100 | Buy Now |
DISTI #
3310C-011-102L-ND
|
DigiKey | POT 1K OHM 1/4W PLASTIC LINEAR Min Qty: 250 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.1308 | Buy Now |
DISTI #
3310C-011-102L
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 1 kOhm, 1Turn, Linear, 250 mW, ± 20% - Rail/Tube (Alt: 3310C-011-102L) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.7612 / $2.0008 | Buy Now |
DISTI #
652-3310C-011-102L
|
Mouser Electronics | Potentiometers 9mm 1Kohms Single Cup RoHS: Compliant | 232 |
|
$2.1800 / $4.5500 | Buy Now |
DISTI #
73647845
|
RS | PANEL CONTROL-9MM SQ | Bourns 3310C-011-102L RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4400 / $2.8700 | RFQ |
|
Onlinecomponents.com | Res Conductive Plastic POT 1K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 3.18mm Pin Panel Mount/Through Hole RoHS: Compliant |
50 In Stock |
|
$2.4700 / $3.5800 | Buy Now |
DISTI #
51551369
|
Verical | Res Conductive Plastic POT 1K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 3.18mm Pin Panel Mount/Through Hole Min Qty: 50 Package Multiple: 50 Date Code: 1704 | Americas - 50 |
|
$4.7417 | Buy Now |
|
Master Electronics | Res Conductive Plastic POT 1K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 3.18mm Pin Panel Mount/Through Hole RoHS: Compliant |
50 In Stock |
|
$2.4700 / $3.5800 | Buy Now |
Part Details for 3310C-011-102L
3310C-011-102L CAD Models
3310C-011-102L Part Data Attributes
|
3310C-011-102L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3310C-011-102L
Bourns Inc
Potentiometer, Conductive Plastic, 0.25W, 1000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 3820
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Square | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 5.97 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9.53 mm | |
Package Length | 9.53 mm | |
Package Style | PCB Mount | |
Package Width | 5.18 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 1000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Size Code | 3820 | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 1000 ppm/°C | |
Terminal Finish | MATTE TIN | |
Tolerance | 20% |