Part Details for 3310-IEC-N by electro-PJP
Overview of 3310-IEC-N by electro-PJP
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3310AM | Rochester Electronics LLC | ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO24, PLASTIC, MS-013AD, SOIC-24 | |
CA3310M | Rochester Electronics LLC | ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO24, PLASTIC, MS-013AD, SOIC-24 | |
LPO3310-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT |
Price & Stock for 3310-IEC-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PJP3310-IEC-N
|
TME | Adapter, 36A, black, insulated, Contacts: brass Min Qty: 1 | 23 |
|
$2.2300 / $2.6500 | Buy Now |