Part Details for 331 by 3M Interconnect
Overview of 331 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77R1289
|
Newark | Scotch Barricade Tape 331, Danger, 3 In X 1000 Ft, Red, 8 Rolls/Case, Bulk |3M 331 RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.1000 / $61.1800 | Buy Now |
DISTI #
3M331-ND
|
DigiKey | TAPE BARRICADE RED 3"X333YDS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
8 In Stock |
|
$38.8162 / $56.1100 | Buy Now |
Part Details for 331
331 CAD Models
331 Part Data Attributes
|
331
3M Interconnect
Buy Now
|
Compare Parts:
331
3M Interconnect
|
Samacsys Manufacturer | 3M |