There are no models available for this part yet.
Overview of 330KH05J-OTR by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 330KH05J-OTR by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-330KH05J-OTR-ND
|
DigiKey | MOV DISC 5MM 33V 0.25KA 125 Min Qty: 2000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0800 | Buy Now | |
DISTI #
330KH05J-OTR
|
Avnet Americas | Metal Oxide Varistor High Temperature 33V 10% 0.25KA 5mm Disc 2-Pin Radial Leaded T/R - Tape and Reel (Alt: 330KH05J-OTR) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 14 Weeks, 6 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
603-330KH05J-OTR
|
Mouser Electronics | Varistors 33V 0.25KA MOV Disc 5mm RoHS: Compliant | 0 |
|
$0.0540 / $0.3900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0431 | Buy Now | ||
DISTI #
330KH05J-OTR
|
Avnet Abacus | (Alt: 330KH05J-OTR) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 330KH05J-OTR by YAGEO Corporation
Part Data Attributes for 330KH05J-OTR by YAGEO Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Factory Lead Time
|
14 Weeks, 6 Days
|
Circuit RMS Voltage-Max
|
20 V
|
Energy Absorbing Capacity-Max
|
1.1 J
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
13 mm
|
Package Length
|
8 mm
|
Package Style
|
Radial
|
Package Width
|
5.31 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.01 W
|
Rated Temperature
|
125 °C
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Tolerance
|
10%
|
Working Voltage
|
26 V
|