Part Details for 330K by Excelta Corporation
Overview of 330K by Excelta Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 330K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13J0197
|
Newark | Probe Kit, 5Pcs, Ss, 150Mm, Scriber/Probe Type:Angled Tip Probe, Angled Chisel Tip Probe, Curved Tip Probe, Hook Tip Probe, Straight Tip Probe, Overall Length:150Mm, Product Range:- Rohs Compliant: Na |Excelta 330K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.6500 / $35.5500 | Buy Now |
DISTI #
2827-330K-ND
|
DigiKey | PROBE - 6" FINE TIP SS - .01" TI Min Qty: 1 Lead time: 2 Weeks Container: Retail Package | Temporarily Out of Stock |
|
$23.4824 / $27.2700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$19.9500 / $26.4100 | Buy Now | |
DISTI #
352IE0033
|
Techni-Tool, Inc. | Excelta 330K Probe Kit, SS, 0.01" Fine Tip, 6" OAL | 1 |
|
$21.4300 | Buy Now |
DISTI #
352IE0033
|
TestEquity LLC | Excelta 330K Probe Kit, SS, 0.01" Fine Tip, 6" OAL | 1 |
|
$21.4300 | Buy Now |