Part Details for 330FS002M1404-4 by Glenair Inc
Overview of 330FS002M1404-4 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 330FS002M1404-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ9252
|
Newark | Connector |Glenair 330FS002M1404-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$112.0500 / $429.1400 | Buy Now |
DISTI #
3937-330FS002M1404-4-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$690.7000 | Buy Now |
DISTI #
330FS002M1404-4
|
Avnet Americas | Connector Accessories Pipe Thread Adapters Rotatable Coupling StraightElectroless Nickel - Bulk (Alt: 330FS002M1404-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 34 Factory Stock |
|
$105.6590 / $476.8200 | Buy Now |
DISTI #
631-330FS002M1404-4
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 26+ start 3 weeks AOC RoHS: Compliant | 0 |
|
$110.6800 / $423.8900 | Order Now |
DISTI #
71088679
|
Verical | 180° 14 Shell Size Electroless Nickel Aluminum Rotatable Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$164.9625 | Buy Now |
DISTI #
77934861
|
Verical | 180° 14 Shell Size Electroless Nickel Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$169.1923 / $407.5385 | Buy Now |
DISTI #
GLE330FS002M1404-4
|
Interstate Connecting Components | PIPE THREAD ADAPTERS | 0 |
|
$112.0500 / $490.4434 | Buy Now |
Part Details for 330FS002M1404-4
330FS002M1404-4 CAD Models
330FS002M1404-4 Part Data Attributes
|
330FS002M1404-4
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
330FS002M1404-4
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 14 |