Part Details for 330F1X by Switchcraft Conxall
Overview of 330F1X by Switchcraft Conxall
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 330F1X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K7655
|
Newark | Adapter, 2 Rca Receptacle To Rca Plug, Product Range:-, Audio Video Connector A:Rca/Phono Receptacle X 2, Audio Video Connector B:Rca/Phono Plug, Connector Type:Audio/Video, Convert From:2 Rca Jacks, Convert From Gender:Jack Rohs Compliant: Yes |Switchcraft/conxall 330F1X Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.0900 | Buy Now |
DISTI #
SC1599-ND
|
DigiKey | ADPT Y 2 JACKS-ST40 PLUG 4" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
249 In Stock |
|
$18.5500 / $22.2400 | Buy Now |
DISTI #
502-330F1X
|
Mouser Electronics | RCA Phono Connectors RCA TO 2-F Y4" RoHS: Compliant | 2 |
|
$18.7200 / $22.2400 | Buy Now |
DISTI #
70929993
|
RS | 2 ST60 TO 1 ST40 Ro | Switchcraft 330F1X RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$19.4300 / $32.3900 | RFQ |
|
Onlinecomponents.com | Conn RCA Adapter F/M 2/1 POS ST 1 Port RoHS: Compliant |
71 In Stock |
|
$17.2300 / $25.7300 | Buy Now |
DISTI #
65015973
|
Verical | Conn RCA Adapter F/M 2/1 POS ST 1 Port Min Qty: 2 Package Multiple: 1 | Americas - 71 |
|
$25.5626 / $32.2836 | Buy Now |
DISTI #
000000000002133111
|
Sager | RCA Phono Connectors RCA TO 2-F Y4 Min Qty: 100 | 0 |
|
$22.6800 | Buy Now |
DISTI #
1298193
|
element14 Asia-Pacific | 89K7655 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$20.7110 / $23.4966 | Buy Now |
DISTI #
1298193
|
Farnell | ADAPTER, 2 RCA RECEPTACLE TO RCA PLUG RoHS: Compliant Min Qty: 100 Lead time: 32 Weeks, 4 Days Container: Each | 0 |
|
$26.9790 | Buy Now |
|
Master Electronics | Conn RCA Adapter F/M 2/1 POS ST 1 Port RoHS: Compliant |
71 In Stock |
|
$17.2300 / $25.7300 | Buy Now |
Part Details for 330F1X
330F1X CAD Models
330F1X Part Data Attributes:
|
330F1X
Switchcraft Conxall
Buy Now
|
Compare Parts:
330F1X
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |