Part Details for 330AS002M1004-4 by Glenair Inc
Overview of 330AS002M1004-4 by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 330AS002M1004-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ9204
|
Newark | Accessories - Pipe Thread Adapters |Glenair 330AS002M1004-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$118.4100 / $453.4800 | Buy Now |
DISTI #
330AS002M1004-4
|
Avnet Americas | ADAPTER - Bulk (Alt: 330AS002M1004-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 42 Factory Stock |
|
RFQ | |
DISTI #
654-330AS002M10044
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters PIPE THREAD INTERNAL RC STRT RoHS: Compliant | 0 |
|
$129.9500 / $298.8900 | Order Now |
DISTI #
GLE330AS002M1004-4
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 330AS002M1004-4
330AS002M1004-4 CAD Models
330AS002M1004-4 Part Data Attributes
|
330AS002M1004-4
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
330AS002M1004-4
Glenair Inc
CONNECTOR ACCESSORY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Backshell Clamping | REAR THREADS | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 10 |