Part Details for 330AS002B2406-4 by Glenair Inc
Overview of 330AS002B2406-4 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 330AS002B2406-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ9202
|
Newark | Connector |Glenair 330AS002B2406-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$132.5700 / $489.1900 | Buy Now |
DISTI #
3937-330AS002B2406-4-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$733.3200 | Buy Now |
DISTI #
330AS002B2406-4
|
Avnet Americas | Connector Accessories Pipe Thread Adapters Rotatable Coupling Internal Thread Straight Olive Drab Cadmium - Bulk (Alt: 330AS002B2406-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-330AS002B24064
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters PIPE THREAD INTERNAL RC STRT RoHS: Not Compliant | 0 |
|
$130.9600 / $301.1900 | Order Now |
DISTI #
71088087
|
Verical | Shrink Boot Adapters 180° 24 Shell Size Olive Drab Cadmium Aluminum Rotatable Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$93.1667 / $289.5641 | Buy Now |
DISTI #
77935974
|
Verical | Shrink Boot Adapters 180° 24 Shell Size Olive Drab Cadmium Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$289.5641 / $464.5641 | Buy Now |
DISTI #
GLE330AS002B2406-4
|
Interstate Connecting Components | PIPE THREAD ADAPTERS | 0 |
|
$132.5700 / $559.0698 | Buy Now |
Part Details for 330AS002B2406-4
330AS002B2406-4 CAD Models
330AS002B2406-4 Part Data Attributes
|
330AS002B2406-4
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
330AS002B2406-4
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Associated Backshell Mil-Specs | MIL-DTL-5015, MIL-DTL-26482, MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 24 |