Part Details for 330AS002B1204-4 by Glenair Inc
Results Overview of 330AS002B1204-4 by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 330AS002B1204-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ9200
|
Newark | Connector |Glenair 330AS002B1204-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$110.2800 / $406.9000 | Buy Now |
DISTI #
330AS002B1204-4
|
Avnet Americas | Connector Accessories Pipe Thread Adapters Rotatable Coupling StraightCadmium Plate Olive Drab - Bul... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 75 Factory Stock |
|
$105.8688 / $398.7620 | Buy Now |
DISTI #
631-330AS002B1204-4
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 26+ start 3 weeks AOC | 0 |
|
$114.8900 / $264.2300 | Order Now |
DISTI #
GLE330AS002B1204-4
|
Interstate Connecting Components | PIPE THREAD ADAPTERS | 0 |
|
$116.3025 / $490.4589 | Buy Now |
Part Details for 330AS002B1204-4
330AS002B1204-4 CAD Models
330AS002B1204-4 Part Data Attributes
|
330AS002B1204-4
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
330AS002B1204-4
Glenair Inc
Connector Accessory,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Associated Backshell Mil-Specs | MIL-DTL-5015, MIL-DTL-26482, MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 12 |